VARISTOR 385V 85J 14MM RADIAL LA - V385LA20AP - Circuit Protection
Tv - Varistors, Mov Circuit Protection 4.5kA 682V Littelfuse Inc V385LA20AP
| Digi-Key Part Number | V385LA20AP-ND |
1800 |
.21895 |
Extended Price
394.11 |
| Manufacturer Part Number | V385LA20AP | |||
| Description | VARISTOR 385V 85J 14MM RADIAL LA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V385LA20AP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 385Vrms |
| Maximum DC Volts | 505VDC |
| Current-Surge | 4.5kA |
| Package / Case | Disc 14mm |
| Varistor Voltage | 682V |
| Energy | 19J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V385LA20AP V385LA20AP |
V385LA20AP Specification Sheet
VARISTOR 385V 85J 14MM RADIAL LA - V385LA20AP (V385LA20AP-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 4.5kA 682V Littelfuse Inc V385LA20APVARISTOR 385V 85J 14MM RADIAL LA - V385LA20AP
Order 'varistor 385v 85j 14mm radial la - V385LA20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V385LA20AP-ND.
VARISTOR 385V 85J 14MM RADIAL LA - V385LA20A
Order 'varistor 385v 85j 14mm radial la - V385LA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V385LA20A-ND.
VARISTOR 130V 38J 14MM RADIAL LA - V130LA10A
Order 'varistor 130v 38j 14mm radial la - V130LA10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130LA10A-ND.
VARISTOR 130V 38J 14MM RADIAL LA - V130LA10AP
Order 'varistor 130v 38j 14mm radial la - V130LA10AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3015-ND.
VARISTOR 140V 42J 14MM RADIAL LA - V140LA10A
Order 'varistor 140v 42j 14mm radial la - V140LA10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V140LA10A-ND.
VARISTOR 140V 42J 14MM RADIAL LA - V140LA10AP
Order 'varistor 140v 42j 14mm radial la - V140LA10AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3016-ND.
VARISTOR 150V 45J 14MM RADIAL LA - V150LA10A
Order 'varistor 150v 45j 14mm radial la - V150LA10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V150LA10A-ND.
VARISTOR 150V 45J 14MM RADIAL LA - V150LA10AP
Order 'varistor 150v 45j 14mm radial la - V150LA10AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3017-ND.
VARISTOR 175V 55J 14MM RADIAL LA - V175LA10A
Order 'varistor 175v 55j 14mm radial la - V175LA10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V175LA10A-ND.
VARISTOR 175V 55J 14MM RADIAL LA - V175LA10AP
Order 'varistor 175v 55j 14mm radial la - V175LA10AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3018-ND.
VARISTOR 230V 70J 14MM RADIAL LA - V230LA20A
Order 'varistor 230v 70j 14mm radial la - V230LA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V230LA20A-ND.
VARISTOR 230V 70J 14MM RADIAL LA - V230LA20AP
Order 'varistor 230v 70j 14mm radial la - V230LA20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3019-ND.
VARISTOR 250V 72J 14MM RADIAL LA - V250LA20A
Order 'varistor 250v 72j 14mm radial la - V250LA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V250LA20A-ND.
VARISTOR 250V 72J 14MM RADIAL LA - V250LA20AP
Order 'varistor 250v 72j 14mm radial la - V250LA20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3020-ND.
VARISTOR 275V 75J 14MM RADIAL LA - V275LA20A
Order 'varistor 275v 75j 14mm radial la - V275LA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LA20A-ND.
Options for Tv - Varistors, Mov Circuit Protection 4.5kA 682V Littelfuse Inc V385LA20AP
Send this link via E-Mail
Help With This Screen
