VARISTOR 300V 77J 14MM CRMPD T/R - V300LT20A - Circuit Protection
Tv - Varistors, Mov Circuit Protection 4.5kA 517V Littelfuse Inc V300LT20A
| Digi-Key Part Number | V300LT20A-ND |
800 |
.29280 |
Extended Price
234.24 |
| Manufacturer Part Number | V300LT20A | |||
| Description | VARISTOR 300V 77J 14MM CRMPD T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V300LT20A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 300Vrms |
| Maximum DC Volts | 405VDC |
| Current-Surge | 4.5kA |
| Package / Case | Disc 14mm |
| Varistor Voltage | 517V |
| Energy | 77J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V300LT20A V300LT20A |
V300LT20A Specification Sheet
VARISTOR 300V 77J 14MM CRMPD T/R - V300LT20A (V300LT20A-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 4.5kA 517V Littelfuse Inc V300LT20AVARISTOR 300V 77J 14MM CRMPD T/R - V300LT20A
Order 'varistor 300v 77j 14mm crmpd t/r - V300LT20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V300LT20A-ND.
VARISTOR 300V 77J 14MM CRMPD T/R - V300LT20AP
Order 'varistor 300v 77j 14mm crmpd t/r - V300LT20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V300LT20AP-ND.
VARISTOR 300V 77J 14MM RADIAL LA - V300LA20A
Order 'varistor 300v 77j 14mm radial la - V300LA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V300LA20A-ND.
VARISTOR 300V 77J 14MM RADIAL LA - V300LA20AP
Order 'varistor 300v 77j 14mm radial la - V300LA20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3022-ND.
VARISTOR 300V 77J 14MM RADL T/R - V300LS20A
Order 'varistor 300v 77j 14mm radl t/r - V300LS20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V300LS20A-ND.
VARISTOR 300V 77J 14MM RADL T/R - V300LS20AP
Order 'varistor 300v 77j 14mm radl t/r - V300LS20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V300LS20AP-ND.
VARISTOR 100V 20J 14MM CRMPD T/R - V100ZT15
Order 'varistor 100v 20j 14mm crmpd t/r - V100ZT15' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V100ZT15-ND.
VARISTOR 100V 20J 14MM CRMPD T/R - V100ZT15P
Order 'varistor 100v 20j 14mm crmpd t/r - V100ZT15P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V100ZT15P-ND.
VARISTOR 120V 22J 14MM CRMPD T/R - V120ZT6
Order 'varistor 120v 22j 14mm crmpd t/r - V120ZT6' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V120ZT6-ND.
VARISTOR 120V 22J 14MM CRMPD T/R - V120ZT6P
Order 'varistor 120v 22j 14mm crmpd t/r - V120ZT6P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V120ZT6P-ND.
VARISTOR 150V 20J 14MM CRMPD T/R - V150ZT8
Order 'varistor 150v 20j 14mm crmpd t/r - V150ZT8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V150ZT8-ND.
VARISTOR 150V 20J 14MM CRMPD T/R - V150ZT8P
Order 'varistor 150v 20j 14mm crmpd t/r - V150ZT8P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V150ZT8P-ND.
VARISTOR 180V 35J 14MM CRMPD T/R - V180ZT10
Order 'varistor 180v 35j 14mm crmpd t/r - V180ZT10' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V180ZT10-ND.
VARISTOR 180V 35J 14MM CRMPD T/R - V180ZT10P
Order 'varistor 180v 35j 14mm crmpd t/r - V180ZT10P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V180ZT10P-ND.
VARISTOR 18V 3.5J 14MM CRMPD T/R - V18ZT3
Order 'varistor 18v 3.5j 14mm crmpd t/r - V18ZT3' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18ZT3-ND.
Options for Tv - Varistors, Mov Circuit Protection 4.5kA 517V Littelfuse Inc V300LT20A
Send this link via E-Mail
Help With This Screen
