Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LT20A
VARISTOR 275V 75J 14MM CRIMPD LA - V275LT20A - Circuit Protection
| Digi-Key Part Number | V275LT20A-ND |
1000 |
.26535 |
Extended Price
265.35 |
| Manufacturer Part Number | V275LT20A | |||
| Description | VARISTOR 275V 75J 14MM CRIMPD LA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V275LT20A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 275Vrms |
| Maximum DC Volts | 369VDC |
| Current-Surge | 4.5kA |
| Package / Case | Disc 14mm |
| Varistor Voltage | 473V |
| Energy | 75J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V275LT20A V275LT20A |
V275LT20A Specification Sheet
VARISTOR 275V 75J 14MM CRIMPD LA - V275LT20A (V275LT20A-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LT20ATv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LT20A
Order 'varistor 275v 75j 14mm crimpd la - V275LT20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LT20A-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LT20AP
Order 'varistor 275v 75j 14mm crimpd la - V275LT20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LT20AP-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LA20A
Order 'varistor 275v 75j 14mm radial la - V275LA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LA20A-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LS20A
Order 'varistor 275v 75j 14mm strght la - V275LS20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LS20A-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LS20AP
Order 'varistor 275v 75j 14mm strght la - V275LS20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LS20AP-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 473V Littelfuse Inc V275LA20AP
Order 'varistor 275v 75j 14mm radial la - V275LA20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3021-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LC20A
Order 'varistor 275v 75j 14mm crimp/trm - V275LC20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LC20A-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LC20AP
Order 'varistor 275v 75j 14mm crimp/trm - V275LC20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LC20AP-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LU20A
Order 'varistor 275v 75j 14mm undrcrmpd - V275LU20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LU20A-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LU20AP
Order 'varistor 275v 75j 14mm undrcrmpd - V275LU20AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LU20AP-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 228V Littelfuse Inc V130LT10A
Order 'varistor 130v 38j 14mm crimpd la - V130LT10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130LT10A-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 228V Littelfuse Inc V130LT10AP
Order 'varistor 130v 38j 14mm crimpd la - V130LT10AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130LT10AP-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 242V Littelfuse Inc V140LT10A
Order 'varistor 140v 42j 14mm crimpd la - V140LT10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V140LT10A-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 242V Littelfuse Inc V140LT10AP
Order 'varistor 140v 42j 14mm crimpd la - V140LT10AP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V140LT10AP-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 268V Littelfuse Inc V150LT10A
Order 'varistor 150v 45j 14mm crimpd la - V150LT10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V150LT10A-ND.
Options for Tv - Varistors, Mov Circuit Protection 4.5kA 473V Littelfuse Inc V275LT20A
Send this link via E-Mail
Help With This Screen
