Keywords:





VARISTR 220V 250A 5J SMD CH T/R - V220CH8 - Circuit Protection

Digi-Key Part Number V220CH8-ND
Price Break
4000
Unit Price
.53156
Extended Price
2126.24
Manufacturer Part NumberV220CH8
DescriptionVARISTR 220V 250A 5J SMD CH T/R
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationV220CH8
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts140Vrms
Maximum DC Volts180VDC
Current-Surge250A
Package / CaseNon-Standard SMD
Varistor Voltage220V
Energy5.0J
Number of Circuits1
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names V220CH8
V220CH8

V220CH8 Specification Sheet

Image of VARISTR 220V 250A 5J SMD CH T/R - V220CH8

VARISTR 220V 250A 5J SMD CH T/R - V220CH8 (V220CH8-ND) - Circuit Protection

Related parts Circuit Protection :
VARISTR 220V 250A 5J SMD CH T/R - V220CH8
 Order 'varistr 220v 250a 5j smd ch t/r - V220CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V220CH8-ND.
VARISTR 220V 250A 5J SMD CH T/R - V220CH8T
 Order 'varistr 220v 250a 5j smd ch t/r - V220CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3462TR-ND.
VARISTR 220V 250A 5J SMD CH T/R - V220CH8T
 Order 'varistr 220v 250a 5j smd ch t/r - V220CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3462CT-ND.
VARISTR 220V 250A 5J SMD CH T/R - V220CH8T
 Order 'varistr 220v 250a 5j smd ch t/r - V220CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3462DKR-ND.
VARISTOR 220V 250A 5J SMD CH - V220CH8S
 Order 'varistor 220v 250a 5j smd ch - V220CH8S' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V220CH8S-ND.
VARISTR 240V 250A 5J SMD CH T/R - V240CH8T
 Order 'varistr 240v 250a 5j smd ch t/r - V240CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3463TR-ND.
VARISTR 240V 250A 5J SMD CH T/R - V240CH8T
 Order 'varistr 240v 250a 5j smd ch t/r - V240CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3463CT-ND.
VARISTR 240V 250A 5J SMD CH T/R - V240CH8T
 Order 'varistr 240v 250a 5j smd ch t/r - V240CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3463DKR-ND.
VARISTR 180V 250A 4J SMD CH T/R - V180CH8
 Order 'varistr 180v 250a 4j smd ch t/r - V180CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V180CH8-ND.
VARISTR 180V 250A 4J SMD CH T/R - V180CH8T
 Order 'varistr 180v 250a 4j smd ch t/r - V180CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3459TR-ND.
VARISTR 200V 250A 4J SMD CH T/R - V200CH8
 Order 'varistr 200v 250a 4j smd ch t/r - V200CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V200CH8-ND.
VARISTR 200V 250A 4J SMD CH T/R - V200CH8T
 Order 'varistr 200v 250a 4j smd ch t/r - V200CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3461TR-ND.
VARISTOR 240V 250A 5J SMD CH - V240CH8S
 Order 'varistor 240v 250a 5j smd ch - V240CH8S' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V240CH8S-ND.
VARISTR 360V 250A 6J SMD CH T/R - V360CH8
 Order 'varistr 360v 250a 6j smd ch t/r - V360CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V360CH8-ND.
VARISTR 360V 250A 6J SMD CH T/R - V360CH8T
 Order 'varistr 360v 250a 6j smd ch t/r - V360CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3464TR-ND.

Send this link via E-Mail
Help With This Screen

VARISTR 220V 250A 5J SMD CH T/R - V220CH8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTR 200V 250A 4J SMD CH T/R - V200CH8T Next: VARISTR 220V 250A 5J SMD CH T/R - V220CH8T
VARISTR 220V 250A 5J SMD CH T/R - V220CH8