CAP CER 390PF 100V 10% X7R 0603 - GRM188R72A391KA01D
| Digi-Key Part Number | 490-1465-1-ND |
10 100 500 1000 |
.06700 .03970 .02288 .01586 |
Extended Price
0.67 3.97 11.44 15.86 |
| Manufacturer Part Number | GRM188R72A391KA01D | |||
| Description | CAP CER 390PF 100V 10% X7R 0603 | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188R72A391KA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188R72A391KA01D GRM188R72A391KA01D 490 1465 1 ND 49014651ND 490-1465-1 |
GRM188R72A391KA01D Specification Sheet
CAP CER 390PF 100V 10% X7R 0603 - GRM188R72A391KA01D (490-1465-1-ND)
Related parts:CAP CER 390PF 100V 10% X7R 0603 - GRM188R72A391KA01D
Order 'cap cer 390pf 100v 10% x7r 0603 - GRM188R72A391KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1465-1-ND.
CAP CER 390PF 100V 10% X7R 0603 - GRM188R72A391KA01D
Order 'cap cer 390pf 100v 10% x7r 0603 - GRM188R72A391KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1465-2-ND.
CAP CER 390PF 100V 10% X7R 0603 - GRM188R72A391KA01D
Order 'cap cer 390pf 100v 10% x7r 0603 - GRM188R72A391KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1465-6-ND.
CAP CER 220PF 100V 10% X7R 0603 - GRM188R72A221KA01D
Order 'cap cer 220pf 100v 10% x7r 0603 - GRM188R72A221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1460-1-ND.
CAP CER 220PF 100V 10% X7R 0603 - GRM188R72A221KA01D
Order 'cap cer 220pf 100v 10% x7r 0603 - GRM188R72A221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1460-2-ND.
CAP CER 220PF 100V 10% X7R 0603 - GRM188R72A221KA01D
Order 'cap cer 220pf 100v 10% x7r 0603 - GRM188R72A221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1460-6-ND.
CAP CER 270PF 100V 10% X7R 0603 - GRM188R72A271KA01D
Order 'cap cer 270pf 100v 10% x7r 0603 - GRM188R72A271KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1462-1-ND.
CAP CER 270PF 100V 10% X7R 0603 - GRM188R72A271KA01D
Order 'cap cer 270pf 100v 10% x7r 0603 - GRM188R72A271KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1462-2-ND.
CAP CER 270PF 100V 10% X7R 0603 - GRM188R72A271KA01D
Order 'cap cer 270pf 100v 10% x7r 0603 - GRM188R72A271KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1462-6-ND.
CAP CER 330PF 100V 10% X7R 0603 - GRM188R72A331KA01D
Order 'cap cer 330pf 100v 10% x7r 0603 - GRM188R72A331KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1464-1-ND.
CAP CER 330PF 100V 10% X7R 0603 - GRM188R72A331KA01D
Order 'cap cer 330pf 100v 10% x7r 0603 - GRM188R72A331KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1464-2-ND.
CAP CER 330PF 100V 10% X7R 0603 - GRM188R72A331KA01D
Order 'cap cer 330pf 100v 10% x7r 0603 - GRM188R72A331KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1464-6-ND.
CAP CER 470PF 100V 10% X7R 0603 - GRM188R72A471KA01D
Order 'cap cer 470pf 100v 10% x7r 0603 - GRM188R72A471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1467-1-ND.
CAP CER 470PF 100V 10% X7R 0603 - GRM188R72A471KA01D
Order 'cap cer 470pf 100v 10% x7r 0603 - GRM188R72A471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1467-2-ND.
CAP CER 470PF 100V 10% X7R 0603 - GRM188R72A471KA01D
Order 'cap cer 470pf 100v 10% x7r 0603 - GRM188R72A471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1467-6-ND.
Send this link via E-Mail
Help With This Screen