CAP CER 220PF 100V 20% X7R 0603 - GRM188R72A221MA01D - Capacitors
| Digi-Key Part Number | 490-1461-1-ND |
10 100 500 1000 |
.06600 .03900 .02250 .01560 |
Extended Price
0.66 3.90 11.25 15.60 |
| Manufacturer Part Number | GRM188R72A221MA01D | |||
| Description | CAP CER 220PF 100V 20% X7R 0603 | |||
| Quantity Available | 3680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188R72A221MA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188R72A221MA01D GRM188R72A221MA01D 490 1461 1 ND 49014611ND 490-1461-1 |
CAP CER 220PF 100V 20% X7R 0603 - GRM188R72A221MA01D (490-1461-1-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 100V 20% X7R 0603 - GRM188R72A221MA01D
Order 'cap cer 220pf 100v 20% x7r 0603 - GRM188R72A221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1461-1-ND.
CAP CER 220PF 100V 20% X7R 0603 - GRM188R72A221MA01D
Order 'cap cer 220pf 100v 20% x7r 0603 - GRM188R72A221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1461-2-ND.
CAP CER 220PF 100V 20% X7R 0603 - GRM188R72A221MA01D
Order 'cap cer 220pf 100v 20% x7r 0603 - GRM188R72A221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1461-6-ND.
CAP CER 220PF 100V 10% X7R 0603 - GRM188R72A221KA01D
Order 'cap cer 220pf 100v 10% x7r 0603 - GRM188R72A221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1460-1-ND.
CAP CER 220PF 100V 10% X7R 0603 - GRM188R72A221KA01D
Order 'cap cer 220pf 100v 10% x7r 0603 - GRM188R72A221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1460-2-ND.
CAP CER 220PF 100V 10% X7R 0603 - GRM188R72A221KA01D
Order 'cap cer 220pf 100v 10% x7r 0603 - GRM188R72A221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1460-6-ND.
CAP CER 330PF 100V 20% X7R 0603 - GRM188R72A331MA01D
Order 'cap cer 330pf 100v 20% x7r 0603 - GRM188R72A331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1463-1-ND.
CAP CER 330PF 100V 20% X7R 0603 - GRM188R72A331MA01D
Order 'cap cer 330pf 100v 20% x7r 0603 - GRM188R72A331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1463-2-ND.
CAP CER 330PF 100V 20% X7R 0603 - GRM188R72A331MA01D
Order 'cap cer 330pf 100v 20% x7r 0603 - GRM188R72A331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1463-6-ND.
CAP CER 470PF 100V 20% X7R 0603 - GRM188R72A471MA01D
Order 'cap cer 470pf 100v 20% x7r 0603 - GRM188R72A471MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1466-1-ND.
CAP CER 470PF 100V 20% X7R 0603 - GRM188R72A471MA01D
Order 'cap cer 470pf 100v 20% x7r 0603 - GRM188R72A471MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1466-2-ND.
CAP CER 470PF 100V 20% X7R 0603 - GRM188R72A471MA01D
Order 'cap cer 470pf 100v 20% x7r 0603 - GRM188R72A471MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1466-6-ND.
CAP CER 680PF 100V 20% X7R 0603 - GRM188R72A681MA01D
Order 'cap cer 680pf 100v 20% x7r 0603 - GRM188R72A681MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1470-1-ND.
CAP CER 680PF 100V 20% X7R 0603 - GRM188R72A681MA01D
Order 'cap cer 680pf 100v 20% x7r 0603 - GRM188R72A681MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1470-2-ND.
CAP CER 680PF 100V 20% X7R 0603 - GRM188R72A681MA01D
Order 'cap cer 680pf 100v 20% x7r 0603 - GRM188R72A681MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1470-6-ND.
Send this link via E-Mail
Help With This Screen