VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210WA
| Digi-Key Part Number | V18MLA1210WA-ND |
2000 |
.48430 |
Extended Price
968.60 |
| Manufacturer Part Number | V18MLA1210WA | |||
| Description | VARISTOR TVS MULTI 18V 500A 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V18MLA1210WA |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 14VAC |
| Maximum DC Volts | 18VDC |
| Current-Surge | 500A |
| Package / Case | 1210 (3225 metric) |
| Varistor Voltage | 28V |
| Energy | 2.5J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
V18MLA1210WA V18MLA1210WA |
V18MLA1210WA Specification Sheet
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210WA (V18MLA1210WA-ND)
Related parts :VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210WA
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210WA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA1210WA-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210H
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2186CT-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210H
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2186DKR-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210H
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2186TR-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210A
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA1210A-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210LA
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210LA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA1210LA-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210LWA
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210LWA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA1210LWA-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210NA
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210NA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA1210NA-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210NT
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210NT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA1210NT-ND.
VARISTOR TVS MULTI 18V 500A 1210 - V18MLA1210T
Order 'varistor tvs multi 18v 500a 1210 - V18MLA1210T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA1210T-ND.
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210H
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2198CT-ND.
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210H
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2198DKR-ND.
VARISTOR TVS MULTI 26V 300A 1210 - V26MLA1210H
Order 'varistor tvs multi 26v 300a 1210 - V26MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2198TR-ND.
VARISTOR TVS MULTI 30V 280A 1210 - V30MLA1210H
Order 'varistor tvs multi 30v 280a 1210 - V30MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2201CT-ND.
VARISTOR TVS MULTI 30V 280A 1210 - V30MLA1210H
Order 'varistor tvs multi 30v 280a 1210 - V30MLA1210H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2201DKR-ND.
Send this link via E-Mail
Help With This Screen
