VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603WA - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | V18MLA0603WA-ND |
2500 |
.16166 |
Extended Price
404.15 |
| Manufacturer Part Number | V18MLA0603WA | |||
| Description | VARISTOR TVS MULTI 18V 30A 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V18MLA0603WA |
| Vendor | Littelfuse Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 14VAC |
| Maximum DC Volts | 18VDC |
| Current-Surge | 30A |
| Series | ML |
| Package / Case | 0603 (1608 metric) |
| Varistor Voltage | 28V |
| Energy | 0.10J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V18MLA0603WA V18MLA0603WA |
V18MLA0603WA Specification Sheet
VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603WA (V18MLA0603WA-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603WA
Order 'varistor tvs multi 18v 30a 0603 - V18MLA0603WA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA0603WA-ND.
VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603H
Order 'varistor tvs multi 18v 30a 0603 - V18MLA0603H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2181CT-ND.
VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603H
Order 'varistor tvs multi 18v 30a 0603 - V18MLA0603H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2181DKR-ND.
VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603H
Order 'varistor tvs multi 18v 30a 0603 - V18MLA0603H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2181TR-ND.
VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603A
Order 'varistor tvs multi 18v 30a 0603 - V18MLA0603A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA0603A-ND.
VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603NA
Order 'varistor tvs multi 18v 30a 0603 - V18MLA0603NA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA0603NA-ND.
VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603NH
Order 'varistor tvs multi 18v 30a 0603 - V18MLA0603NH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA0603NH-ND.
VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603NT
Order 'varistor tvs multi 18v 30a 0603 - V18MLA0603NT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA0603NT-ND.
VARISTOR TVS MULTI 18V 30A 0603 - V18MLA0603T
Order 'varistor tvs multi 18v 30a 0603 - V18MLA0603T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18MLA0603T-ND.
VARISTOR TVS MULTI 14V 30A 0603 - V14MLA0603H
Order 'varistor tvs multi 14v 30a 0603 - V14MLA0603H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2173CT-ND.
VARISTOR TVS MULTI 14V 30A 0603 - V14MLA0603H
Order 'varistor tvs multi 14v 30a 0603 - V14MLA0603H' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2173DKR-ND.
VARISTOR TVS MULTI 14V 30A 0603 - V14MLA0603H
Order 'varistor tvs multi 14v 30a 0603 - V14MLA0603H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2173TR-ND.
VARISTOR TVS MULTI 14V 30A 0603 - V14MLA0603NH
Order 'varistor tvs multi 14v 30a 0603 - V14MLA0603NH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2174CT-ND.
VARISTOR TVS MULTI 14V 30A 0603 - V14MLA0603NH
Order 'varistor tvs multi 14v 30a 0603 - V14MLA0603NH' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2174DKR-ND.
VARISTOR TVS MULTI 14V 30A 0603 - V14MLA0603NH
Order 'varistor tvs multi 14v 30a 0603 - V14MLA0603NH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2174TR-ND.
Send this link via E-Mail
Help With This Screen