VARISTR 180V 250A 4J SMD CH T/R - V180CH8T - Circuit Protection
| Digi-Key Part Number | F3459TR-ND |
1000 3000 5000 10000 25000 |
.56260 .53156 .50440 .48500 .46560 |
Extended Price
562.60 1594.68 2522.00 4850.00 11640.00 |
| Manufacturer Part Number | V180CH8T | |||
| Description | VARISTR 180V 250A 4J SMD CH T/R | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V180CH8T |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 115Vrms |
| Maximum DC Volts | 153VDC |
| Current-Surge | 250A |
| Package / Case | Non-Standard SMD |
| Varistor Voltage | 180V |
| Energy | 4.0J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
V180CH8T V180CH8T F3459TR ND F3459TRND F3459TR |
V180CH8T Specification Sheet
VARISTR 180V 250A 4J SMD CH T/R - V180CH8T (F3459TR-ND) - Circuit Protection
Related parts Circuit Protection :VARISTR 180V 250A 4J SMD CH T/R - V180CH8T
Order 'varistr 180v 250a 4j smd ch t/r - V180CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3459TR-ND.
VARISTR 180V 250A 4J SMD CH T/R - V180CH8T
Order 'varistr 180v 250a 4j smd ch t/r - V180CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3459CT-ND.
VARISTR 180V 250A 4J SMD CH T/R - V180CH8T
Order 'varistr 180v 250a 4j smd ch t/r - V180CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3459DKR-ND.
VARISTR 180V 250A 4J SMD CH T/R - V180CH8
Order 'varistr 180v 250a 4j smd ch t/r - V180CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V180CH8-ND.
VARISTR 200V 250A 4J SMD CH T/R - V200CH8
Order 'varistr 200v 250a 4j smd ch t/r - V200CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V200CH8-ND.
VARISTR 200V 250A 4J SMD CH T/R - V200CH8T
Order 'varistr 200v 250a 4j smd ch t/r - V200CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3461TR-ND.
VARISTR 200V 250A 4J SMD CH T/R - V200CH8T
Order 'varistr 200v 250a 4j smd ch t/r - V200CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3461CT-ND.
VARISTR 200V 250A 4J SMD CH T/R - V200CH8T
Order 'varistr 200v 250a 4j smd ch t/r - V200CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3461DKR-ND.
VARISTOR 200V 250A 4J SMD CH - V200CH8S
Order 'varistor 200v 250a 4j smd ch - V200CH8S' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V200CH8S-ND.
VARISTR 220V 250A 5J SMD CH T/R - V220CH8
Order 'varistr 220v 250a 5j smd ch t/r - V220CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V220CH8-ND.
VARISTR 220V 250A 5J SMD CH T/R - V220CH8T
Order 'varistr 220v 250a 5j smd ch t/r - V220CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3462TR-ND.
VARISTR 240V 250A 5J SMD CH T/R - V240CH8T
Order 'varistr 240v 250a 5j smd ch t/r - V240CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3463TR-ND.
VARISTR 360V 250A 6J SMD CH T/R - V360CH8
Order 'varistr 360v 250a 6j smd ch t/r - V360CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V360CH8-ND.
VARISTR 360V 250A 6J SMD CH T/R - V360CH8T
Order 'varistr 360v 250a 6j smd ch t/r - V360CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3464TR-ND.
VARISTR 390V 250A 7J SMD CH T/R - V390CH8
Order 'varistr 390v 250a 7j smd ch t/r - V390CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V390CH8-ND.
Send this link via E-Mail
Help With This Screen
