Tv - Varistors, Mov Circuit Protection 250A 180V Littelfuse Inc V180CH8
VARISTR 180V 250A 4J SMD CH T/R - V180CH8 - Circuit Protection
| Digi-Key Part Number | V180CH8-ND |
4000 |
.53156 |
Extended Price
2126.24 |
| Manufacturer Part Number | V180CH8 | |||
| Description | VARISTR 180V 250A 4J SMD CH T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V180CH8 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 115Vrms |
| Maximum DC Volts | 153VDC |
| Current-Surge | 250A |
| Package / Case | Non-Standard SMD |
| Varistor Voltage | 180V |
| Energy | 4.0J |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
V180CH8 V180CH8 |
V180CH8 Specification Sheet
VARISTR 180V 250A 4J SMD CH T/R - V180CH8 (V180CH8-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 250A 180V Littelfuse Inc V180CH8Tv - Varistors, Mov Circuit Protection 250A 180V Littelfuse Inc V180CH8
Order 'varistr 180v 250a 4j smd ch t/r - V180CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V180CH8-ND.
Tv - Varistors, Mov Circuit Protection 250A 180V Littelfuse Inc V180CH8T
Order 'varistr 180v 250a 4j smd ch t/r - V180CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3459TR-ND.
Tv - Varistors, Mov Circuit Protection 250A 180V Littelfuse Inc (VA) V180CH8T
Order 'varistr 180v 250a 4j smd ch t/r - V180CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3459CT-ND.
Tv - Varistors, Mov Circuit Protection 250A 180V Littelfuse Inc (VA) V180CH8T
Order 'varistr 180v 250a 4j smd ch t/r - V180CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3459DKR-ND.
Tv - Varistors, Mov Circuit Protection 250A 200V Littelfuse Inc V200CH8
Order 'varistr 200v 250a 4j smd ch t/r - V200CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V200CH8-ND.
Tv - Varistors, Mov Circuit Protection 250A 200V Littelfuse Inc V200CH8T
Order 'varistr 200v 250a 4j smd ch t/r - V200CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3461TR-ND.
Tv - Varistors, Mov Circuit Protection 250A 200V Littelfuse Inc (VA) V200CH8T
Order 'varistr 200v 250a 4j smd ch t/r - V200CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3461CT-ND.
Tv - Varistors, Mov Circuit Protection 250A 200V Littelfuse Inc (VA) V200CH8T
Order 'varistr 200v 250a 4j smd ch t/r - V200CH8T' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3461DKR-ND.
Tv - Varistors, Mov Circuit Protection 250A 200V Littelfuse Inc V200CH8S
Order 'varistor 200v 250a 4j smd ch - V200CH8S' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V200CH8S-ND.
Tv - Varistors, Mov Circuit Protection 250A 220V Littelfuse Inc V220CH8
Order 'varistr 220v 250a 5j smd ch t/r - V220CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V220CH8-ND.
Tv - Varistors, Mov Circuit Protection 250A 220V Littelfuse Inc V220CH8T
Order 'varistr 220v 250a 5j smd ch t/r - V220CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3462TR-ND.
Tv - Varistors, Mov Circuit Protection 250A 240V Littelfuse Inc V240CH8T
Order 'varistr 240v 250a 5j smd ch t/r - V240CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3463TR-ND.
Tv - Varistors, Mov Circuit Protection 250A 360V Littelfuse Inc V360CH8
Order 'varistr 360v 250a 6j smd ch t/r - V360CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V360CH8-ND.
Tv - Varistors, Mov Circuit Protection 250A 360V Littelfuse Inc V360CH8T
Order 'varistr 360v 250a 6j smd ch t/r - V360CH8T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3464TR-ND.
Tv - Varistors, Mov Circuit Protection 250A 390V Littelfuse Inc V390CH8
Order 'varistr 390v 250a 7j smd ch t/r - V390CH8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V390CH8-ND.
Options for Tv - Varistors, Mov Circuit Protection 250A 180V Littelfuse Inc V180CH8
Send this link via E-Mail
Help With This Screen
