Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR 150V 20J 14MM RADIAL ZA - V150ZA8

Digi-Key Part Number V150ZA8-ND
Price Break
2100
Unit Price
.25230
Extended Price
529.83
Manufacturer Part NumberV150ZA8
DescriptionVARISTOR 150V 20J 14MM RADIAL ZA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationV150ZA8
VendorLittelfuse
CategoryOver Voltage Circuit Protection
Mounting TypeThrough Hole
Package NameRadial
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names V150ZA8
V150ZA8

V150ZA8 Specification Sheet

Image of VARISTOR 150V 20J 14MM RADIAL ZA - V150ZA8

VARISTOR 150V 20J 14MM RADIAL ZA - V150ZA8 (V150ZA8-ND)

Related parts:
VARISTOR 150V 20J 14MM RADIAL ZA - V150ZA8
 Order 'varistor 150v 20j 14mm radial za - V150ZA8' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150ZA8-ND.
VARISTOR 150V 20J 14MM RADIAL ZA - V150ZA8P
 Order 'varistor 150v 20j 14mm radial za - V150ZA8P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150ZA8P-ND.
VARISTOR 100V 20J 14MM RADIAL ZA - V100ZA15
 Order 'varistor 100v 20j 14mm radial za - V100ZA15' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V100ZA15-ND.
VARISTOR 100V 20J 14MM RADIAL ZA - V100ZA15P
 Order 'varistor 100v 20j 14mm radial za - V100ZA15P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V100ZA15P-ND.
VARISTOR 120V 22J 14MM RADIAL ZA - V120ZA6
 Order 'varistor 120v 22j 14mm radial za - V120ZA6' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V120ZA6-ND.
VARISTOR 120V 22J 14MM RADIAL ZA - V120ZA6P
 Order 'varistor 120v 22j 14mm radial za - V120ZA6P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V120ZA6P-ND.
VARISTOR 150V 45J 14MM RADIAL LA - V150LA10A
 Order 'varistor 150v 45j 14mm radial la - V150LA10A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LA10A-ND.
VARISTOR 150V 45J 14MM RADIAL LA - V150LA10AP
 Order 'varistor 150v 45j 14mm radial la - V150LA10AP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LA10AP-ND.
VARISTOR 150V 4J 5MM RADIAL ZA - V150ZA05
 Order 'varistor 150v 4j 5mm radial za - V150ZA05' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150ZA05-ND.
VARISTOR 150V 4J 5MM RADIAL ZA - V150ZA05P
 Order 'varistor 150v 4j 5mm radial za - V150ZA05P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150ZA05P-ND.
VARISTOR 150V 8J 7MM RADIAL ZA - V150ZA1
 Order 'varistor 150v 8j 7mm radial za - V150ZA1' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150ZA1-ND.
VARISTOR 150V 8J 7MM RADIAL ZA - V150ZA1P
 Order 'varistor 150v 8j 7mm radial za - V150ZA1P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150ZA1P-ND.
VARISTOR 150V 45J 20MM RADIAL ZA - V150ZA20
 Order 'varistor 150v 45j 20mm radial za - V150ZA20' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150ZA20-ND.
VARISTOR 150V 45J 20MM RADIAL ZA - V150ZA20P
 Order 'varistor 150v 45j 20mm radial za - V150ZA20P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150ZA20P-ND.
VARISTOR 150V 16J 10MM RADIAL ZA - V150ZA4
 Order 'varistor 150v 16j 10mm radial za - V150ZA4' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150ZA4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR 150V 20J 14MM CRMPD T/R - V150ZT8P Next: VARISTOR 150V 20J 14MM RADIAL ZA - V150ZA8P