Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR 150V 80J 20MM CRIMP/TRM - V150LC20B

Digi-Key Part Number V150LC20B-ND
Price Break
2000
Unit Price
.39585
Extended Price
791.70
Manufacturer Part NumberV150LC20B
DescriptionVARISTOR 150V 80J 20MM CRIMP/TRM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationV150LC20B
VendorLittelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names V150LC20B
V150LC20B

V150LC20B Specification Sheet

Image of VARISTOR 150V 80J 20MM CRIMP/TRM - V150LC20B

VARISTOR 150V 80J 20MM CRIMP/TRM - V150LC20B (V150LC20B-ND)

Related parts:
VARISTOR 150V 80J 20MM CRIMP/TRM - V150LC20B
 Order 'varistor 150v 80j 20mm crimp/trm - V150LC20B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LC20B-ND.
VARISTOR 150V 80J 20MM CRIMP/TRM - V150LC20A
 Order 'varistor 150v 80j 20mm crimp/trm - V150LC20A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LC20A-ND.
VARISTOR 150V 80J 20MM CRIMP/TRM - V150LC20AP
 Order 'varistor 150v 80j 20mm crimp/trm - V150LC20AP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LC20AP-ND.
VARISTOR 150V 80J 20MM CRIMP/TRM - V150LC20BP
 Order 'varistor 150v 80j 20mm crimp/trm - V150LC20BP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LC20BP-ND.
VARISTOR 150V 80J 20MM RADIAL LA - V150LA20A
 Order 'varistor 150v 80j 20mm radial la - V150LA20A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LA20A-ND.
VARISTOR 150V 80J 20MM RADIAL LA - V150LA20AP
 Order 'varistor 150v 80j 20mm radial la - V150LA20AP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LA20AP-ND.
VARISTOR 150V 80J 20MM RADIAL LA - V150LA20B
 Order 'varistor 150v 80j 20mm radial la - V150LA20B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LA20B-ND.
VARISTOR 150V 80J 20MM RADIAL LA - V150LA20BP
 Order 'varistor 150v 80j 20mm radial la - V150LA20BP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LA20BP-ND.
VARISTOR 150V 80J 20MM STRGHT LA - V150LS20A
 Order 'varistor 150v 80j 20mm strght la - V150LS20A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LS20A-ND.
VARISTOR 150V 80J 20MM STRGHT LA - V150LS20AP
 Order 'varistor 150v 80j 20mm strght la - V150LS20AP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LS20AP-ND.
VARISTOR 150V 80J 20MM STRGHT LA - V150LS20B
 Order 'varistor 150v 80j 20mm strght la - V150LS20B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LS20B-ND.
VARISTOR 150V 80J 20MM STRGHT LA - V150LS20BP
 Order 'varistor 150v 80j 20mm strght la - V150LS20BP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LS20BP-ND.
VARISTOR 150V 80J 20MM CRIMPD LA - V150LT20A
 Order 'varistor 150v 80j 20mm crimpd la - V150LT20A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LT20A-ND.
VARISTOR 150V 80J 20MM CRIMPD LA - V150LT20AP
 Order 'varistor 150v 80j 20mm crimpd la - V150LT20AP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LT20AP-ND.
VARISTOR 150V 80J 20MM CRIMPD LA - V150LT20B
 Order 'varistor 150v 80j 20mm crimpd la - V150LT20B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LT20B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR 150V 80J 20MM CRIMP/TRM - V150LC20AP Next: VARISTOR 150V 80J 20MM CRIMP/TRM - V150LC20BP