Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTR 150V 45J 14MM CRIMP/TRIM - V150LC10A

Digi-Key Part Number V150LC10A-ND
Price Break
3750
Unit Price
.23838
Extended Price
893.92
Manufacturer Part NumberV150LC10A
DescriptionVARISTR 150V 45J 14MM CRIMP/TRIM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationV150LC10A
VendorLittelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names V150LC10A
V150LC10A

V150LC10A Specification Sheet

Image of VARISTR 150V 45J 14MM CRIMP/TRIM - V150LC10A

VARISTR 150V 45J 14MM CRIMP/TRIM - V150LC10A (V150LC10A-ND)

Related parts:
VARISTR 150V 45J 14MM CRIMP/TRIM - V150LC10A
 Order 'varistr 150v 45j 14mm crimp/trim - V150LC10A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LC10A-ND.
VARISTR 150V 45J 14MM CRIMP/TRIM - V150LC10AP
 Order 'varistr 150v 45j 14mm crimp/trim - V150LC10AP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LC10AP-ND.
VARISTR 130V 38J 14MM CRIMP/TRIM - V130LC10A
 Order 'varistr 130v 38j 14mm crimp/trim - V130LC10A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V130LC10A-ND.
VARISTR 130V 38J 14MM CRIMP/TRIM - V130LC10AP
 Order 'varistr 130v 38j 14mm crimp/trim - V130LC10AP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V130LC10AP-ND.
VARISTR 150V 25J 10MM CRIMP/TRIM - V150LC5
 Order 'varistr 150v 25j 10mm crimp/trim - V150LC5' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LC5-ND.
VARISTR 150V 25J 10MM CRIMP/TRIM - V150LC5P
 Order 'varistr 150v 25j 10mm crimp/trim - V150LC5P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V150LC5P-ND.
VARISTR 175V 55J 14MM CRIMP/TRIM - V175LC10A
 Order 'varistr 175v 55j 14mm crimp/trim - V175LC10A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V175LC10A-ND.
VARISTR 175V 55J 14MM CRIMP/TRIM - V175LC10AP
 Order 'varistr 175v 55j 14mm crimp/trim - V175LC10AP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V175LC10AP-ND.
VARISTR 275V 45J 10MM CRIMP/TRIM - V275LC10
 Order 'varistr 275v 45j 10mm crimp/trim - V275LC10' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V275LC10-ND.
VARISTR 275V 45J 10MM CRIMP/TRIM - V275LC10P
 Order 'varistr 275v 45j 10mm crimp/trim - V275LC10P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V275LC10P-ND.
VARISTR 420V 90J 14MM CRIMP/TRIM - V420LC20A
 Order 'varistr 420v 90j 14mm crimp/trim - V420LC20A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V420LC20A-ND.
VARISTR 420V 90J 14MM CRIMP/TRIM - V420LC20AP
 Order 'varistr 420v 90j 14mm crimp/trim - V420LC20AP' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V420LC20AP-ND.
VARISTR 47V 4.5J 10MM CRIMP/TRIM - V47ZC3
 Order 'varistr 47v 4.5j 10mm crimp/trim - V47ZC3' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V47ZC3-ND.
VARISTR 47V 4.5J 10MM CRIMP/TRIM - V47ZC3P
 Order 'varistr 47v 4.5j 10mm crimp/trim - V47ZC3P' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V47ZC3P-ND.
VARISTR 130V 20J 10MM CRIMP/TRIM - V130LC5
 Order 'varistr 130v 20j 10mm crimp/trim - V130LC5' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V130LC5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTR 150V 25J 10MM STRAGHT LA - V150LS5P Next: VARISTR 150V 45J 14MM CRIMP/TRIM - V150LC10AP