Tv - Varistors, Mov Circuit Protection 1.75kA 561V Littelfuse Inc V07E320
VARISTOR 320V 1200A 7MM STRAIGHT - V07E320 - Circuit Protection
| Digi-Key Part Number | V07E320-ND |
4500 |
.17810 |
Extended Price
801.45 |
| Manufacturer Part Number | V07E320 | |||
| Description | VARISTOR 320V 1200A 7MM STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V07E320 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 320Vrms |
| Maximum DC Volts | 420VDC |
| Current-Surge | 1.75kA |
| Package / Case | Disc 7mm |
| Varistor Voltage | 561V |
| Energy | 32J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V07E320 V07E320 |
V07E320 Specification Sheet
VARISTOR 320V 1200A 7MM STRAIGHT - V07E320 (V07E320-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 1.75kA 561V Littelfuse Inc V07E320Tv - Varistors, Mov Circuit Protection 1.75kA 561V Littelfuse Inc V07E320
Order 'varistor 320v 1200a 7mm straight - V07E320' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E320-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 561V Littelfuse Inc V07E320P
Order 'varistor 320v 1200a 7mm straight - V07E320P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E320P-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 226V Littelfuse Inc V07E130
Order 'varistor 130v 1200a 7mm straight - V07E130' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E130-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 226V Littelfuse Inc V07E130P
Order 'varistor 130v 1200a 7mm straight - V07E130P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E130P-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 240V Littelfuse Inc V07E140
Order 'varistor 140v 1200a 7mm straight - V07E140' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E140-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 240V Littelfuse Inc V07E140P
Order 'varistor 140v 1200a 7mm straight - V07E140P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E140P-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 264V Littelfuse Inc V07E150
Order 'varistor 150v 1200a 7mm straight - V07E150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E150-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 264V Littelfuse Inc V07E150P
Order 'varistor 150v 1200a 7mm straight - V07E150P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E150P-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 297V Littelfuse Inc V07E175
Order 'varistor 175v 1200a 7mm straight - V07E175' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E175-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 297V Littelfuse Inc V07E175P
Order 'varistor 175v 1200a 7mm straight - V07E175P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E175P-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 396V Littelfuse Inc V07E230
Order 'varistor 230v 1200a 7mm straight - V07E230' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E230-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 396V Littelfuse Inc V07E230P
Order 'varistor 230v 1200a 7mm straight - V07E230P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E230P-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 429V Littelfuse Inc V07E250
Order 'varistor 250v 1200a 7mm straight - V07E250' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E250-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 429V Littelfuse Inc V07E250P
Order 'varistor 250v 1200a 7mm straight - V07E250P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E250P-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 473V Littelfuse Inc V07E275
Order 'varistor 275v 1200a 7mm straight - V07E275' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V07E275-ND.
Options for Tv - Varistors, Mov Circuit Protection 1.75kA 561V Littelfuse Inc V07E320
Send this link via E-Mail
Help With This Screen
