CAP CER 390PF 50V 5% C0G 0603 - GRM1885C1H391JA01D - Capacitors
| Digi-Key Part Number | 490-1441-1-ND |
10 100 500 1000 |
.07600 .04490 .02588 .01794 |
Extended Price
0.76 4.49 12.94 17.94 |
| Manufacturer Part Number | GRM1885C1H391JA01D | |||
| Description | CAP CER 390PF 50V 5% C0G 0603 | |||
| Quantity Available | 3900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1885C1H391JA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1885C1H391JA01D GRM1885C1H391JA01D 490 1441 1 ND 49014411ND 490-1441-1 |
GRM1885C1H391JA01D Specification Sheet
CAP CER 390PF 50V 5% C0G 0603 - GRM1885C1H391JA01D (490-1441-1-ND) - Capacitors
Related parts Capacitors :CAP CER 390PF 50V 5% C0G 0603 - GRM1885C1H391JA01D
Order 'cap cer 390pf 50v 5% c0g 0603 - GRM1885C1H391JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1441-1-ND.
CAP CER 390PF 50V 5% C0G 0603 - GRM1885C1H391JA01D
Order 'cap cer 390pf 50v 5% c0g 0603 - GRM1885C1H391JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1441-2-ND.
CAP CER 390PF 50V 5% C0G 0603 - GRM1885C1H391JA01D
Order 'cap cer 390pf 50v 5% c0g 0603 - GRM1885C1H391JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1441-6-ND.
CAP CER 390PF 50V 5% C0G 0402 - GRM1555C1H391JA01D
Order 'cap cer 390pf 50v 5% c0g 0402 - GRM1555C1H391JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1296-1-ND.
CAP CER 390PF 50V 5% C0G 0402 - GRM1555C1H391JA01D
Order 'cap cer 390pf 50v 5% c0g 0402 - GRM1555C1H391JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1296-2-ND.
CAP CER 390PF 50V 5% C0G 0402 - GRM1555C1H391JA01D
Order 'cap cer 390pf 50v 5% c0g 0402 - GRM1555C1H391JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1296-6-ND.
CAP CER 390PF 100V 5% C0G 0603 - GRM1885C2A391JA01D
Order 'cap cer 390pf 100v 5% c0g 0603 - GRM1885C2A391JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1365-1-ND.
CAP CER 390PF 100V 5% C0G 0603 - GRM1885C2A391JA01D
Order 'cap cer 390pf 100v 5% c0g 0603 - GRM1885C2A391JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1365-2-ND.
CAP CER 390PF 100V 5% C0G 0603 - GRM1885C2A391JA01D
Order 'cap cer 390pf 100v 5% c0g 0603 - GRM1885C2A391JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1365-6-ND.
CAP CER 10PF 50V 5% C0G 0603 - GRM1885C1H100JA01D
Order 'cap cer 10pf 50v 5% c0g 0603 - GRM1885C1H100JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1403-1-ND.
CAP CER 10PF 50V 5% C0G 0603 - GRM1885C1H100JA01D
Order 'cap cer 10pf 50v 5% c0g 0603 - GRM1885C1H100JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1403-2-ND.
CAP CER 10PF 50V 5% C0G 0603 - GRM1885C1H100JA01D
Order 'cap cer 10pf 50v 5% c0g 0603 - GRM1885C1H100JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1403-6-ND.
CAP CER 11PF 50V 5% C0G 0603 - GRM1885C1H110JA01D
Order 'cap cer 11pf 50v 5% c0g 0603 - GRM1885C1H110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1404-1-ND.
CAP CER 11PF 50V 5% C0G 0603 - GRM1885C1H110JA01D
Order 'cap cer 11pf 50v 5% c0g 0603 - GRM1885C1H110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1404-2-ND.
CAP CER 11PF 50V 5% C0G 0603 - GRM1885C1H110JA01D
Order 'cap cer 11pf 50v 5% c0g 0603 - GRM1885C1H110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1404-6-ND.
Send this link via E-Mail
Help With This Screen