VARISTOR THERMAL 660V 40KA 20MM - TMOV34S661M - Circuit Protection
Tv - Varistors, Mov Circuit Protection 40kA 1160V (1.16kV) Littelfuse Inc TMOV34S661M
| Digi-Key Part Number | TMOV34S661M-ND |
180 |
14.29822 |
Extended Price
2573.68 |
| Manufacturer Part Number | TMOV34S661M | |||
| Description | VARISTOR THERMAL 660V 40KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Varistors, Mov Circuit Protection 40kA 1160V (1.16kV) Littelfuse Inc TMOV34S661M
| Technical/Catalog Information | TMOV34S661M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 660Vrms |
| Maximum DC Volts | 850VDC |
| Current-Surge | 40kA |
| Package / Case | 34mm Square 3-Lead |
| Varistor Voltage | 1160V (1.16kV) |
| Energy | 900J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMOV34S661M TMOV34S661M |
TMOV34S661M Specification Sheet
VARISTOR THERMAL 660V 40KA 20MM - TMOV34S661M (TMOV34S661M-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 40kA 1160V (1.16kV) Littelfuse Inc TMOV34S661MVARISTOR THERMAL 660V 40KA 20MM - TMOV34S661M
Order 'varistor thermal 660v 40ka 20mm - TMOV34S661M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661M-ND.
VARISTOR THERMAL 575V 40KA 20MM - TMOV34S571M
Order 'varistor thermal 575v 40ka 20mm - TMOV34S571M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571M-ND.
VARISTOR THERMAL 750V 40KA 20MM - TMOV34S751M
Order 'varistor thermal 750v 40ka 20mm - TMOV34S751M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S751M-ND.
VARISTOR THERMAL 660V 40KA 34MM - TMOV34S661MP
Order 'varistor thermal 660v 40ka 34mm - TMOV34S661MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661MP-ND.
VARISTOR THERMAL 200V 40KA 20MM - TMOV34S201M
Order 'varistor thermal 200v 40ka 20mm - TMOV34S201M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S201M-ND.
VARISTOR THERMAL 200V 40KA 20MM - TMOV34S201MX2696
Order 'varistor thermal 200v 40ka 20mm - TMOV34S201MX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S201MX2696-ND.
VARISTOR THERMAL 250V 40KA 20MM - TMOV34S251M
Order 'varistor thermal 250v 40ka 20mm - TMOV34S251M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S251M-ND.
VARISTOR THERMAL 275V 40KA 20MM - TMOV34S271M
Order 'varistor thermal 275v 40ka 20mm - TMOV34S271M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S271M-ND.
VARISTOR THERMAL 300V 40KA 20MM - TMOV34S301M
Order 'varistor thermal 300v 40ka 20mm - TMOV34S301M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S301M-ND.
VARISTOR THERMAL 320V 40KA 20MM - TMOV34S321M
Order 'varistor thermal 320v 40ka 20mm - TMOV34S321M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S321M-ND.
VARISTOR THERMAL 330V 40KA 20MM - TMOV34S331M
Order 'varistor thermal 330v 40ka 20mm - TMOV34S331M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S331M-ND.
VARISTOR THERMAL 385V 40KA 20MM - TMOV34S391M
Order 'varistor thermal 385v 40ka 20mm - TMOV34S391M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S391M-ND.
VARISTOR THERMAL 420V 40KA 20MM - TMOV34S421M
Order 'varistor thermal 420v 40ka 20mm - TMOV34S421M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S421M-ND.
VARISTOR THERMAL 460V 40KA 20MM - TMOV34S461M
Order 'varistor thermal 460v 40ka 20mm - TMOV34S461M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S461M-ND.
VARISTOR THERMAL 480V 40KA 20MM - TMOV34S481MX2696
Order 'varistor thermal 480v 40ka 20mm - TMOV34S481MX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S481MX2696-ND.
Options for Tv - Varistors, Mov Circuit Protection 40kA 1160V (1.16kV) Littelfuse Inc TMOV34S661M
Send this link via E-Mail
Help With This Screen
