Tv - Varistors, Mov Circuit Protection 40kA 357V Littelfuse Inc TMOV34S201M
VARISTOR THERMAL 200V 40KA 20MM - TMOV34S201M - Circuit Protection
| Digi-Key Part Number | TMOV34S201M-ND |
180 |
18.14178 |
Extended Price
3265.52 |
| Manufacturer Part Number | TMOV34S201M | |||
| Description | VARISTOR THERMAL 200V 40KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Varistors, Mov Circuit Protection 40kA 357V Littelfuse Inc TMOV34S201M
| Technical/Catalog Information | TMOV34S201M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 200Vrms |
| Maximum DC Volts | 265VDC |
| Current-Surge | 40kA |
| Package / Case | 34mm Square 3-Lead |
| Varistor Voltage | 357V |
| Energy | 335J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMOV34S201M TMOV34S201M |
TMOV34S201M Specification Sheet
VARISTOR THERMAL 200V 40KA 20MM - TMOV34S201M (TMOV34S201M-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 40kA 357V Littelfuse Inc TMOV34S201MTv - Varistors, Mov Circuit Protection 40kA 357V Littelfuse Inc TMOV34S201M
Order 'varistor thermal 200v 40ka 20mm - TMOV34S201M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S201M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 357V Littelfuse Inc TMOV34S201MX2696
Order 'varistor thermal 200v 40ka 20mm - TMOV34S201MX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S201MX2696-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1000V (1kV) Littelfuse Inc TMOV34S571M
Order 'varistor thermal 575v 40ka 20mm - TMOV34S571M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1160V (1.16kV) Littelfuse Inc TMOV34S661M
Order 'varistor thermal 660v 40ka 20mm - TMOV34S661M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1320V (1.32kV) Littelfuse Inc TMOV34S751M
Order 'varistor thermal 750v 40ka 20mm - TMOV34S751M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S751M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 344V Littelfuse Inc TMOV20R200E
Order 'varistor thermal 200v 3ka 20mm - TMOV20R200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 344V Littelfuse Inc TMOV20RP200E
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 344V Littelfuse Inc TMOV20R200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 344V Littelfuse Inc TMOV20RP200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 344V Littelfuse Inc TMOV20RP200EL2T7
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200EL2T7-ND.
Tv - Varistors, Mov Circuit Protection 10kA 344V Littelfuse Inc TMOV20RP200ML2T7
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200ML2T7-ND.
Tv - Varistors, Mov Circuit Protection 40kA 429V Littelfuse Inc TMOV34S251M
Order 'varistor thermal 250v 40ka 20mm - TMOV34S251M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S251M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 473V Littelfuse Inc TMOV34S271M
Order 'varistor thermal 275v 40ka 20mm - TMOV34S271M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S271M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 528V Littelfuse Inc TMOV34S301M
Order 'varistor thermal 300v 40ka 20mm - TMOV34S301M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S301M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 561V Littelfuse Inc TMOV34S321M
Order 'varistor thermal 320v 40ka 20mm - TMOV34S321M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S321M-ND.
Options for Tv - Varistors, Mov Circuit Protection 40kA 357V Littelfuse Inc TMOV34S201M
Send this link via E-Mail
Help With This Screen
