Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181MX2696
VARISTOR THERMAL 180V 40KA 14MM - TMOV34S181MX2696 - Circuit Protection
| Digi-Key Part Number | TMOV34S181MX2696-ND |
180 |
18.14178 |
Extended Price
3265.52 |
| Manufacturer Part Number | TMOV34S181MX2696 | |||
| Description | VARISTOR THERMAL 180V 40KA 14MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181MX2696
| Technical/Catalog Information | TMOV34S181MX2696 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 180Vrms |
| Maximum DC Volts | 240VDC |
| Current-Surge | 40kA |
| Package / Case | 34mm Square 3-Lead |
| Varistor Voltage | 312V |
| Energy | 330J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMOV34S181MX2696 TMOV34S181MX2696 |
TMOV34S181MX2696 Specification Sheet
VARISTOR THERMAL 180V 40KA 14MM - TMOV34S181MX2696 (TMOV34S181MX2696-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181MX2696Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181MX2696
Order 'varistor thermal 180v 40ka 14mm - TMOV34S181MX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181MX2696-ND.
Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181M
Order 'varistor thermal 180v 40ka 14mm - TMOV34S181M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 202V Littelfuse Inc TMOV34S111MX2696
Order 'varistor thermal 115v 40ka 14mm - TMOV34S111MX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MX2696-ND.
Tv - Varistors, Mov Circuit Protection 40kA 268V Littelfuse Inc TMOV34S151M
Order 'varistor thermal 150v 40ka 14mm - TMOV34S151M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S151M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181EP
Order 'varistor thermal 180v 40ka 34mm - TMOV34S181EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181EP-ND.
Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181MP
Order 'varistor thermal 180v 40ka 34mm - TMOV34S181MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181MP-ND.
Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181MPX2696
Order 'varistor thermal 180v 40ka 34mm - TMOV34S181MPX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181MPX2696-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1000V (1kV) Littelfuse Inc TMOV34S571M
Order 'varistor thermal 575v 40ka 20mm - TMOV34S571M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1160V (1.16kV) Littelfuse Inc TMOV34S661M
Order 'varistor thermal 660v 40ka 20mm - TMOV34S661M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1320V (1.32kV) Littelfuse Inc TMOV34S751M
Order 'varistor thermal 750v 40ka 20mm - TMOV34S751M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S751M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1000V (1kV) Littelfuse Inc TMOV34S571EP
Order 'varistor thermal 575v 40ka 34mm - TMOV34S571EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571EP-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1000V (1kV) Littelfuse Inc TMOV34S571MP
Order 'varistor thermal 575v 40ka 34mm - TMOV34S571MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571MP-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1160V (1.16kV) Littelfuse Inc TMOV34S661EP
Order 'varistor thermal 620v 40ka 34mm - TMOV34S661EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661EP-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1160V (1.16kV) Littelfuse Inc TMOV34S661MP
Order 'varistor thermal 660v 40ka 34mm - TMOV34S661MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661MP-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1320V (1.32kV) Littelfuse Inc TMOV34S751EP
Order 'varistor thermal 750v 40ka 34mm - TMOV34S751EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S751EP-ND.
Options for Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181MX2696
Send this link via E-Mail
Help With This Screen
