Tv - Varistors, Mov Circuit Protection 40kA 202V Littelfuse Inc TMOV34S111MX2696
VARISTOR THERMAL 115V 40KA 14MM - TMOV34S111MX2696 - Circuit Protection
| Digi-Key Part Number | TMOV34S111MX2696-ND |
180 |
18.14178 |
Extended Price
3265.52 |
| Manufacturer Part Number | TMOV34S111MX2696 | |||
| Description | VARISTOR THERMAL 115V 40KA 14MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Varistors, Mov Circuit Protection 40kA 202V Littelfuse Inc TMOV34S111MX2696
| Technical/Catalog Information | TMOV34S111MX2696 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 115Vrms |
| Maximum DC Volts | 150VDC |
| Current-Surge | 40kA |
| Package / Case | 34mm Square 3-Lead |
| Varistor Voltage | 202V |
| Energy | 235J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMOV34S111MX2696 TMOV34S111MX2696 |
TMOV34S111MX2696 Specification Sheet
VARISTOR THERMAL 115V 40KA 14MM - TMOV34S111MX2696 (TMOV34S111MX2696-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 40kA 202V Littelfuse Inc TMOV34S111MX2696Tv - Varistors, Mov Circuit Protection 40kA 202V Littelfuse Inc TMOV34S111MX2696
Order 'varistor thermal 115v 40ka 14mm - TMOV34S111MX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MX2696-ND.
Tv - Varistors, Mov Circuit Protection 6kA 198V Littelfuse Inc TMOV14R115E
Order 'varistor thermal 115v 6ka 14mm - TMOV14R115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R115E-ND.
Tv - Varistors, Mov Circuit Protection 6kA 198V Littelfuse Inc TMOV14RP115E
Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115E-ND.
Tv - Varistors, Mov Circuit Protection 6kA 198V Littelfuse Inc TMOV14R115M
Order 'varistor thermal 115v 6ka 14mm - TMOV14R115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R115M-ND.
Tv - Varistors, Mov Circuit Protection 6kA 198V Littelfuse Inc TMOV14RP115M
Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115M-ND.
Tv - Varistors, Mov Circuit Protection 6kA 198V Littelfuse Inc TMOV14RP115EL2T7
Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115EL2T7-ND.
Tv - Varistors, Mov Circuit Protection 6kA 198V Littelfuse Inc TMOV14RP115ML2T7
Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115ML2T7-ND.
Tv - Varistors, Mov Circuit Protection 40kA 268V Littelfuse Inc TMOV34S151M
Order 'varistor thermal 150v 40ka 14mm - TMOV34S151M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S151M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181M
Order 'varistor thermal 180v 40ka 14mm - TMOV34S181M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 312V Littelfuse Inc TMOV34S181MX2696
Order 'varistor thermal 180v 40ka 14mm - TMOV34S181MX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181MX2696-ND.
Tv - Varistors, Mov Circuit Protection 40kA 202V Littelfuse Inc TMOV34S111EP
Order 'varistor thermal 115v 40ka 34mm - TMOV34S111EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111EP-ND.
Tv - Varistors, Mov Circuit Protection 40kA 202V Littelfuse Inc TMOV34S111MP
Order 'varistor thermal 115v 40ka 34mm - TMOV34S111MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MP-ND.
Tv - Varistors, Mov Circuit Protection 40kA 202V Littelfuse Inc TMOV34S111MPX2696
Order 'varistor thermal 115v 40ka 34mm - TMOV34S111MPX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MPX2696-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1000V (1kV) Littelfuse Inc TMOV34S571M
Order 'varistor thermal 575v 40ka 20mm - TMOV34S571M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571M-ND.
Tv - Varistors, Mov Circuit Protection 40kA 1160V (1.16kV) Littelfuse Inc TMOV34S661M
Order 'varistor thermal 660v 40ka 20mm - TMOV34S661M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661M-ND.
Options for Tv - Varistors, Mov Circuit Protection 40kA 202V Littelfuse Inc TMOV34S111MX2696
Send this link via E-Mail
Help With This Screen
