VARISTOR THERMAL 625V 3KA 20MM - TMOV20R625E
| Digi-Key Part Number | TMOV20R625E-ND |
1200 |
1.09185 |
Extended Price
1310.22 |
| Manufacturer Part Number | TMOV20R625E | |||
| Description | VARISTOR THERMAL 625V 3KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TMOV20R625E |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 625Vrms |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 1100V (1.1kV) |
| Energy | 400J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMOV20R625E TMOV20R625E |
TMOV20R625E Specification Sheet
VARISTOR THERMAL 625V 3KA 20MM - TMOV20R625E (TMOV20R625E-ND)
Related parts :VARISTOR THERMAL 625V 3KA 20MM - TMOV20R625E
Order 'varistor thermal 625v 3ka 20mm - TMOV20R625E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R625E-ND.
VARISTOR THERMAL 200V 3KA 20MM - TMOV20R200E
Order 'varistor thermal 200v 3ka 20mm - TMOV20R200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200E-ND.
VARISTOR THERMAL 300V 3KA 20MM - TMOV20R300E
Order 'varistor thermal 300v 3ka 20mm - TMOV20R300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R300E-ND.
VARISTOR THERMAL 385V 3KA 20MM - TMOV20R385E
Order 'varistor thermal 385v 3ka 20mm - TMOV20R385E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R385E-ND.
VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460E
Order 'varistor thermal 460v 3ka 20mm - TMOV20R460E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460E-ND.
VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460MP
Order 'varistor thermal 460v 3ka 20mm - TMOV20R460MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460MP-ND.
VARISTOR THERMAL 510V 3KA 20MM - TMOV20R510E
Order 'varistor thermal 510v 3ka 20mm - TMOV20R510E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R510E-ND.
VARISTOR THERMAL 550V 3KA 20MM - TMOV20R550E
Order 'varistor thermal 550v 3ka 20mm - TMOV20R550E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R550E-ND.
VARISTOR THERMAL 575V 3KA 20MM - TMOV20R575E
Order 'varistor thermal 575v 3ka 20mm - TMOV20R575E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R575E-ND.
VARISTOR THERMAL 625V 10KA 20MM - TMOV20RP625E
Order 'varistor thermal 625v 10ka 20mm - TMOV20RP625E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP625E-ND.
VARISTOR THERMAL 625V 10KA 20MM - TMOV20R625M
Order 'varistor thermal 625v 10ka 20mm - TMOV20R625M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R625M-ND.
VARISTOR THERMAL 625V 10KA 20MM - TMOV20RP625M
Order 'varistor thermal 625v 10ka 20mm - TMOV20RP625M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP625M-ND.
VARISTOR THERMAL 750V 3KA 20MM - TMOV20R750E
Order 'varistor thermal 750v 3ka 20mm - TMOV20R750E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R750E-ND.
VARISTOR THERMAL 625V 10KA 20MM - TMOV20RP625ML1B7
Order 'varistor thermal 625v 10ka 20mm - TMOV20RP625ML1B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP625ML1B7-ND.
VARISTOR THERMAL 95V 10KA 20MM - TMOV20RP095E
Order 'varistor thermal 95v 10ka 20mm - TMOV20RP095E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP095E-ND.
Send this link via E-Mail
Help With This Screen
