VARISTOR THERMAL 575V 10K 20MM - TMOV20RP575E - Circuit Protection
| Digi-Key Part Number | TMOV20RP575E-ND |
1200 |
1.09185 |
Extended Price
1310.22 |
| Manufacturer Part Number | TMOV20RP575E | |||
| Description | VARISTOR THERMAL 575V 10K 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMOV20RP575E |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 575Vrms |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 1047V |
| Energy | 375J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMOV20RP575E TMOV20RP575E |
TMOV20RP575E Specification Sheet
VARISTOR THERMAL 575V 10K 20MM - TMOV20RP575E (TMOV20RP575E-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR THERMAL 575V 10K 20MM - TMOV20RP575E
Order 'varistor thermal 575v 10k 20mm - TMOV20RP575E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP575E-ND.
VARISTOR THERMAL 575V 10K 20MM - TMOV20RP575M
Order 'varistor thermal 575v 10k 20mm - TMOV20RP575M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP575M-ND.
VARISTOR THERMAL 510V 10K 20MM - TMOV20RP460M
Order 'varistor thermal 510v 10k 20mm - TMOV20RP460M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP460M-ND.
VARISTOR THERMAL 510V 10K 20MM - TMOV20RP510E
Order 'varistor thermal 510v 10k 20mm - TMOV20RP510E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP510E-ND.
VARISTOR THERMAL 550V 10K 20MM - TMOV20RP510EL2T7
Order 'varistor thermal 550v 10k 20mm - TMOV20RP510EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP510EL2T7-ND.
VARISTOR THERMAL 550V 10K 20MM - TMOV20RP550M
Order 'varistor thermal 550v 10k 20mm - TMOV20RP550M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP550M-ND.
VARISTOR THERMAL 575V 3KA 20MM - TMOV20R575E
Order 'varistor thermal 575v 3ka 20mm - TMOV20R575E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R575E-ND.
VARISTOR THERMAL 575V 10KA 20MM - TMOV20R575M
Order 'varistor thermal 575v 10ka 20mm - TMOV20R575M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R575M-ND.
VARISTOR THERMAL 575V 40KA 20MM - TMOV34S571M
Order 'varistor thermal 575v 40ka 20mm - TMOV34S571M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571M-ND.
VARISTOR THERMAL 95V 10KA 20MM - TMOV20RP095E
Order 'varistor thermal 95v 10ka 20mm - TMOV20RP095E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP095E-ND.
VARISTOR THERMAL 200V 3KA 20MM - TMOV20R200E
Order 'varistor thermal 200v 3ka 20mm - TMOV20R200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200E
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20R200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200M-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200M-ND.
VARISTOR THERMAL 300V 3KA 20MM - TMOV20R300E
Order 'varistor thermal 300v 3ka 20mm - TMOV20R300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R300E-ND.
Send this link via E-Mail
Help With This Screen
