VARISTOR THERMAL 550V 10KA 20MM - TMOV20R550M - Circuit Protection
| Digi-Key Part Number | TMOV20R550M-ND |
1200 |
1.07590 |
Extended Price
1291.08 |
| Manufacturer Part Number | TMOV20R550M | |||
| Description | VARISTOR THERMAL 550V 10KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TMOV20R550M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 550Vrms |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm 3-Lead |
| Varistor Voltage | 1001V |
| Energy | 360J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMOV20R550M TMOV20R550M |
TMOV20R550M Specification Sheet
VARISTOR THERMAL 550V 10KA 20MM - TMOV20R550M (TMOV20R550M-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR THERMAL 550V 10KA 20MM - TMOV20R550M
Order 'varistor thermal 550v 10ka 20mm - TMOV20R550M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R550M-ND.
VARISTOR THERMAL 550V 10KA 20MM - TMOV20R510M
Order 'varistor thermal 550v 10ka 20mm - TMOV20R510M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R510M-ND.
VARISTOR THERMAL 550V 10KA 20MM - TMOV20RP550E
Order 'varistor thermal 550v 10ka 20mm - TMOV20RP550E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP550E-ND.
VARISTOR THERMAL 550V 10KA 20MM - TMOV20RP550ML1B7
Order 'varistor thermal 550v 10ka 20mm - TMOV20RP550ML1B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP550ML1B7-ND.
VARISTOR THERMAL 95V 10KA 20MM - TMOV20RP095E
Order 'varistor thermal 95v 10ka 20mm - TMOV20RP095E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP095E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200E
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20R200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200M-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200M-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20RP300E
Order 'varistor thermal 300v 10ka 20mm - TMOV20RP300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP300E-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20R300M
Order 'varistor thermal 300v 10ka 20mm - TMOV20R300M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R300M-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20RP300M
Order 'varistor thermal 300v 10ka 20mm - TMOV20RP300M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP300M-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20RP385E
Order 'varistor thermal 385v 10ka 20mm - TMOV20RP385E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP385E-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20R385M
Order 'varistor thermal 385v 10ka 20mm - TMOV20R385M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R385M-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20RP385M
Order 'varistor thermal 385v 10ka 20mm - TMOV20RP385M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP385M-ND.
VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460E
Order 'varistor thermal 460v 10ka 20mm - TMOV20RP460E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP460E-ND.
Send this link via E-Mail
Help With This Screen
