Keywords:





VARISTOR THERMAL 550V 10K 20MM - TMOV20RP510EL2T7 - Circuit Protection

Tv - Varistors, Mov Circuit Protection 10kA 902V Littelfuse Inc TMOV20RP510EL2T7

Digi-Key Part Number TMOV20RP510EL2T7-ND
Price Break
1200
Unit Price
1.10780
Extended Price
1329.36
Manufacturer Part NumberTMOV20RP510EL2T7
DescriptionVARISTOR THERMAL 550V 10K 20MM
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Varistors, Mov Circuit Protection 10kA 902V Littelfuse Inc TMOV20RP510EL2T7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Varistors, Mov Circuit Protection 10kA 902V Littelfuse Inc TMOV20RP510EL2T7
Technical/Catalog InformationTMOV20RP510EL2T7
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts510Vrms
Maximum DC Volts-
Current-Surge10kA
Package / CaseDisc 20mm
Varistor Voltage902V
Energy325J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMOV20RP510EL2T7
TMOV20RP510EL2T7

TMOV20RP510EL2T7 Specification Sheet

Image of VARISTOR THERMAL 550V 10K 20MM - TMOV20RP510EL2T7

VARISTOR THERMAL 550V 10K 20MM - TMOV20RP510EL2T7 (TMOV20RP510EL2T7-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection 10kA 902V Littelfuse Inc TMOV20RP510EL2T7
VARISTOR THERMAL 550V 10K 20MM - TMOV20RP510EL2T7
 Order 'varistor thermal 550v 10k 20mm - TMOV20RP510EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP510EL2T7-ND.
VARISTOR THERMAL 550V 10K 20MM - TMOV20RP550M
 Order 'varistor thermal 550v 10k 20mm - TMOV20RP550M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP550M-ND.
VARISTOR THERMAL 510V 10K 20MM - TMOV20RP460M
 Order 'varistor thermal 510v 10k 20mm - TMOV20RP460M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP460M-ND.
VARISTOR THERMAL 550V 10KA 20MM - TMOV20R510M
 Order 'varistor thermal 550v 10ka 20mm - TMOV20R510M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R510M-ND.
VARISTOR THERMAL 510V 10K 20MM - TMOV20RP510E
 Order 'varistor thermal 510v 10k 20mm - TMOV20RP510E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP510E-ND.
VARISTOR THERMAL 550V 3KA 20MM - TMOV20R550E
 Order 'varistor thermal 550v 3ka 20mm - TMOV20R550E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R550E-ND.
VARISTOR THERMAL 550V 10KA 20MM - TMOV20R550M
 Order 'varistor thermal 550v 10ka 20mm - TMOV20R550M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R550M-ND.
VARISTOR THERMAL 575V 10K 20MM - TMOV20RP575E
 Order 'varistor thermal 575v 10k 20mm - TMOV20RP575E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP575E-ND.
VARISTOR THERMAL 575V 10K 20MM - TMOV20RP575M
 Order 'varistor thermal 575v 10k 20mm - TMOV20RP575M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP575M-ND.
VARISTOR THERMAL 550V 10KA 20MM - TMOV20RP550E
 Order 'varistor thermal 550v 10ka 20mm - TMOV20RP550E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP550E-ND.
VARISTOR THERMAL 550V 10KA 20MM - TMOV20RP550ML1B7
 Order 'varistor thermal 550v 10ka 20mm - TMOV20RP550ML1B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP550ML1B7-ND.
VARISTOR THERMAL 550V 40KA 20MM - TMOV34S551MX2696
 Order 'varistor thermal 550v 40ka 20mm - TMOV34S551MX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S551MX2696-ND.
VARISTOR THERMAL 200V 3KA 20MM - TMOV20R200E
 Order 'varistor thermal 200v 3ka 20mm - TMOV20R200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200E
 Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20R200M
 Order 'varistor thermal 200v 10ka 20mm - TMOV20R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200M-ND.

Options for Tv - Varistors, Mov Circuit Protection 10kA 902V Littelfuse Inc TMOV20RP510EL2T7
Send this link via E-Mail
Help With This Screen

VARISTOR THERMAL 550V 10K 20MM - TMOV20RP510EL2T7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR THERMAL 510V 40KA 34MM - TMOV34S511MPX2696 Next: VARISTOR THERMAL 550V 10K 20MM - TMOV20RP550M
VARISTOR THERMAL 550V 10K 20MM - TMOV20RP510EL2T7