Tv - Varistors, Mov Circuit Protection 10kA 1001V Littelfuse Inc TMOV20R550E
VARISTOR THERMAL 550V 3KA 20MM - TMOV20R550E - Circuit Protection
| Digi-Key Part Number | TMOV20R550E-ND |
1200 |
1.01355 |
Extended Price
1216.26 |
| Manufacturer Part Number | TMOV20R550E | |||
| Description | VARISTOR THERMAL 550V 3KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Varistors, Mov Circuit Protection 10kA 1001V Littelfuse Inc TMOV20R550E
| Technical/Catalog Information | TMOV20R550E |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 550Vrms |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 1001V |
| Energy | 360J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMOV20R550E TMOV20R550E |
TMOV20R550E Specification Sheet
VARISTOR THERMAL 550V 3KA 20MM - TMOV20R550E (TMOV20R550E-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 1001V Littelfuse Inc TMOV20R550ETv - Varistors, Mov Circuit Protection 10kA 1001V Littelfuse Inc TMOV20R550E
Order 'varistor thermal 550v 3ka 20mm - TMOV20R550E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R550E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 344V Littelfuse Inc TMOV20R200E
Order 'varistor thermal 200v 3ka 20mm - TMOV20R200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 517V Littelfuse Inc TMOV20R300E
Order 'varistor thermal 300v 3ka 20mm - TMOV20R300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R300E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 682V Littelfuse Inc TMOV20R385E
Order 'varistor thermal 385v 3ka 20mm - TMOV20R385E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R385E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460E
Order 'varistor thermal 460v 3ka 20mm - TMOV20R460E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460MP
Order 'varistor thermal 460v 3ka 20mm - TMOV20R460MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460MP-ND.
Tv - Varistors, Mov Circuit Protection 10kA 902V Littelfuse Inc TMOV20R510E
Order 'varistor thermal 510v 3ka 20mm - TMOV20R510E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R510E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 902V Littelfuse Inc TMOV20R510M
Order 'varistor thermal 550v 10ka 20mm - TMOV20R510M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R510M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 902V Littelfuse Inc TMOV20RP510EL2T7
Order 'varistor thermal 550v 10k 20mm - TMOV20RP510EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP510EL2T7-ND.
Tv - Varistors, Mov Circuit Protection 10kA 1001V Littelfuse Inc TMOV20R550M
Order 'varistor thermal 550v 10ka 20mm - TMOV20R550M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R550M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 1001V Littelfuse Inc TMOV20RP550M
Order 'varistor thermal 550v 10k 20mm - TMOV20RP550M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP550M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 1047V Littelfuse Inc TMOV20R575E
Order 'varistor thermal 575v 3ka 20mm - TMOV20R575E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R575E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 1001V Littelfuse Inc TMOV20RP550E
Order 'varistor thermal 550v 10ka 20mm - TMOV20RP550E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP550E-ND.
Tv - Varistors, Mov Circuit Protection 10kA 1001V Littelfuse Inc TMOV20RP550ML1B7
Order 'varistor thermal 550v 10ka 20mm - TMOV20RP550ML1B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP550ML1B7-ND.
Tv - Varistors, Mov Circuit Protection 40kA 939V Littelfuse Inc TMOV34S551MX2696
Order 'varistor thermal 550v 40ka 20mm - TMOV34S551MX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S551MX2696-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 1001V Littelfuse Inc TMOV20R550E
Send this link via E-Mail
Help With This Screen
