VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460MP - Circuit Protection
Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460MP
| Digi-Key Part Number | TMOV20R460MP-ND |
1200 |
1.04110 |
Extended Price
1249.32 |
| Manufacturer Part Number | TMOV20R460MP | |||
| Description | VARISTOR THERMAL 460V 3KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMOV20R460MP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 460Vrms |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm 3-Lead |
| Varistor Voltage | 825V |
| Energy | 360J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMOV20R460MP TMOV20R460MP |
TMOV20R460MP Specification Sheet
VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460MP (TMOV20R460MP-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460MPVARISTOR THERMAL 460V 3KA 20MM - TMOV20R460MP
Order 'varistor thermal 460v 3ka 20mm - TMOV20R460MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460MP-ND.
VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460E
Order 'varistor thermal 460v 3ka 20mm - TMOV20R460E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460E-ND.
VARISTOR THERMAL 200V 3KA 20MM - TMOV20R200E
Order 'varistor thermal 200v 3ka 20mm - TMOV20R200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200E-ND.
VARISTOR THERMAL 300V 3KA 20MM - TMOV20R300E
Order 'varistor thermal 300v 3ka 20mm - TMOV20R300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R300E-ND.
VARISTOR THERMAL 385V 3KA 20MM - TMOV20R385E
Order 'varistor thermal 385v 3ka 20mm - TMOV20R385E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R385E-ND.
VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460E
Order 'varistor thermal 460v 10ka 20mm - TMOV20RP460E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP460E-ND.
VARISTOR THERMAL 460V 10KA 20MM - TMOV20R460M
Order 'varistor thermal 460v 10ka 20mm - TMOV20R460M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460M-ND.
VARISTOR THERMAL 510V 3KA 20MM - TMOV20R510E
Order 'varistor thermal 510v 3ka 20mm - TMOV20R510E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R510E-ND.
VARISTOR THERMAL 550V 3KA 20MM - TMOV20R550E
Order 'varistor thermal 550v 3ka 20mm - TMOV20R550E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R550E-ND.
VARISTOR THERMAL 575V 3KA 20MM - TMOV20R575E
Order 'varistor thermal 575v 3ka 20mm - TMOV20R575E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R575E-ND.
VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460EL2T7
Order 'varistor thermal 460v 10ka 20mm - TMOV20RP460EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP460EL2T7-ND.
VARISTOR THERMAL 625V 3KA 20MM - TMOV20R625E
Order 'varistor thermal 625v 3ka 20mm - TMOV20R625E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R625E-ND.
VARISTOR THERMAL 750V 3KA 20MM - TMOV20R750E
Order 'varistor thermal 750v 3ka 20mm - TMOV20R750E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R750E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200E
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20R200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200M-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460MP
Send this link via E-Mail
Help With This Screen
