Keywords:





VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460E

Digi-Key Part Number TMOV20RP460E-ND
Price Break
1200
Unit Price
1.02950
Extended Price
1235.40
Manufacturer Part NumberTMOV20RP460E
DescriptionVARISTOR THERMAL 460V 10KA 20MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTMOV20RP460E
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts460Vrms
Maximum DC Volts-
Current-Surge10kA
Package / CaseDisc 20mm
Varistor Voltage825V
Energy360J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMOV20RP460E
TMOV20RP460E

TMOV20RP460E Specification Sheet

Image of VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460E

VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460E (TMOV20RP460E-ND)

Related parts :
VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460E
 Order 'varistor thermal 460v 10ka 20mm - TMOV20RP460E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP460E-ND.
VARISTOR THERMAL 460V 10KA 20MM - TMOV20R460M
 Order 'varistor thermal 460v 10ka 20mm - TMOV20R460M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460M-ND.
VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460EL2T7
 Order 'varistor thermal 460v 10ka 20mm - TMOV20RP460EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP460EL2T7-ND.
VARISTOR THERMAL 95V 10KA 20MM - TMOV20RP095E
 Order 'varistor thermal 95v 10ka 20mm - TMOV20RP095E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP095E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200E
 Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20R200M
 Order 'varistor thermal 200v 10ka 20mm - TMOV20R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200M-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200M
 Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200M-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20RP300E
 Order 'varistor thermal 300v 10ka 20mm - TMOV20RP300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP300E-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20R300M
 Order 'varistor thermal 300v 10ka 20mm - TMOV20R300M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R300M-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20RP300M
 Order 'varistor thermal 300v 10ka 20mm - TMOV20RP300M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP300M-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20RP385E
 Order 'varistor thermal 385v 10ka 20mm - TMOV20RP385E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP385E-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20R385M
 Order 'varistor thermal 385v 10ka 20mm - TMOV20R385M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R385M-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20RP385M
 Order 'varistor thermal 385v 10ka 20mm - TMOV20RP385M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP385M-ND.
VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460E
 Order 'varistor thermal 460v 3ka 20mm - TMOV20R460E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460E-ND.
VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460MP
 Order 'varistor thermal 460v 3ka 20mm - TMOV20R460MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460MP-ND.

Send this link via E-Mail
Help With This Screen

VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR THERMAL 460V 10KA 20MM - TMOV20R460M Next: VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460EL2T7
VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460E