Keywords:





VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460E - Circuit Protection

Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460E

Digi-Key Part Number TMOV20R460E-ND
Price Break
1200
Unit Price
.95120
Extended Price
1141.44
Manufacturer Part NumberTMOV20R460E
DescriptionVARISTOR THERMAL 460V 3KA 20MM
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460E
Technical/Catalog InformationTMOV20R460E
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts460Vrms
Maximum DC Volts-
Current-Surge10kA
Package / CaseDisc 20mm
Varistor Voltage825V
Energy360J
Number of Circuits1 - Single
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TMOV20R460E
TMOV20R460E

TMOV20R460E Specification Sheet

Image of VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460E

VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460E (TMOV20R460E-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460E
VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460E
 Order 'varistor thermal 460v 3ka 20mm - TMOV20R460E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460E-ND.
VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460MP
 Order 'varistor thermal 460v 3ka 20mm - TMOV20R460MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460MP-ND.
VARISTOR THERMAL 200V 3KA 20MM - TMOV20R200E
 Order 'varistor thermal 200v 3ka 20mm - TMOV20R200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200E-ND.
VARISTOR THERMAL 300V 3KA 20MM - TMOV20R300E
 Order 'varistor thermal 300v 3ka 20mm - TMOV20R300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R300E-ND.
VARISTOR THERMAL 385V 3KA 20MM - TMOV20R385E
 Order 'varistor thermal 385v 3ka 20mm - TMOV20R385E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R385E-ND.
VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460E
 Order 'varistor thermal 460v 10ka 20mm - TMOV20RP460E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP460E-ND.
VARISTOR THERMAL 460V 10KA 20MM - TMOV20R460M
 Order 'varistor thermal 460v 10ka 20mm - TMOV20R460M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R460M-ND.
VARISTOR THERMAL 510V 3KA 20MM - TMOV20R510E
 Order 'varistor thermal 510v 3ka 20mm - TMOV20R510E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R510E-ND.
VARISTOR THERMAL 550V 3KA 20MM - TMOV20R550E
 Order 'varistor thermal 550v 3ka 20mm - TMOV20R550E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R550E-ND.
VARISTOR THERMAL 575V 3KA 20MM - TMOV20R575E
 Order 'varistor thermal 575v 3ka 20mm - TMOV20R575E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R575E-ND.
VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460EL2T7
 Order 'varistor thermal 460v 10ka 20mm - TMOV20RP460EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP460EL2T7-ND.
VARISTOR THERMAL 460V 40KA 20MM - TMOV34S461M
 Order 'varistor thermal 460v 40ka 20mm - TMOV34S461M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S461M-ND.
VARISTOR THERMAL 625V 3KA 20MM - TMOV20R625E
 Order 'varistor thermal 625v 3ka 20mm - TMOV20R625E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R625E-ND.
VARISTOR THERMAL 750V 3KA 20MM - TMOV20R750E
 Order 'varistor thermal 750v 3ka 20mm - TMOV20R750E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R750E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200E
 Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.

Options for Tv - Varistors, Mov Circuit Protection 10kA 825V Littelfuse Inc TMOV20R460E
Send this link via E-Mail
Help With This Screen

VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR THERMAL 460V 10KA 20MM - TMOV20RP460EL2T7 Next: VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460MP
VARISTOR THERMAL 460V 3KA 20MM - TMOV20R460E