Keywords:





VARISTOR THRML INDCT 420V 20MM - TMOV20RP420M - Circuit Protection

Tv - Varistors, Mov Circuit Protection 10kA 748V Littelfuse Inc TMOV20RP420M

Digi-Key Part Number TMOV20RP420M-ND
Price Break
1200
Unit Price
1.09185
Extended Price
1310.22
Manufacturer Part NumberTMOV20RP420M
DescriptionVARISTOR THRML INDCT 420V 20MM
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Varistors, Mov Circuit Protection 10kA 748V Littelfuse Inc TMOV20RP420M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Varistors, Mov Circuit Protection 10kA 748V Littelfuse Inc TMOV20RP420M
Technical/Catalog InformationTMOV20RP420M
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts420Vrms
Maximum DC Volts-
Current-Surge10kA
Package / CaseDisc 20mm 3-Lead
Varistor Voltage748V
Energy320J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMOV20RP420M
TMOV20RP420M

TMOV20RP420M Specification Sheet

Image of VARISTOR THRML INDCT 420V 20MM - TMOV20RP420M

VARISTOR THRML INDCT 420V 20MM - TMOV20RP420M (TMOV20RP420M-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection 10kA 748V Littelfuse Inc TMOV20RP420M
VARISTOR THRML INDCT 420V 20MM - TMOV20RP420M
 Order 'varistor thrml indct 420v 20mm - TMOV20RP420M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP420M-ND.
VARISTOR THRML INDCT 420V 20MM - TMOV20R420M
 Order 'varistor thrml indct 420v 20mm - TMOV20R420M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R420M-ND.
VARISTOR THRML INDCT 115V 20MM - TMOV20R115M
 Order 'varistor thrml indct 115v 20mm - TMOV20R115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R115M-ND.
VARISTOR THRML INDCT 115V 20MM - TMOV20RP115M
 Order 'varistor thrml indct 115v 20mm - TMOV20RP115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP115M-ND.
VARISTOR THRML INDCT 130V 20MM - TMOV20R130M
 Order 'varistor thrml indct 130v 20mm - TMOV20R130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R130M-ND.
VARISTOR THRML INDCT 130V 20MM - TMOV20RP130M
 Order 'varistor thrml indct 130v 20mm - TMOV20RP130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP130M-ND.
VARISTOR THRML INDCT 140V 20MM - TMOV20R140M
 Order 'varistor thrml indct 140v 20mm - TMOV20R140M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R140M-ND.
VARISTOR THRML INDCT 140V 20MM - TMOV20RP140M
 Order 'varistor thrml indct 140v 20mm - TMOV20RP140M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP140M-ND.
VARISTOR THRML INDCT 150V 20MM - TMOV20R150M
 Order 'varistor thrml indct 150v 20mm - TMOV20R150M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R150M-ND.
VARISTOR THRML INDCT 150V 20MM - TMOV20RP150M
 Order 'varistor thrml indct 150v 20mm - TMOV20RP150M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP150M-ND.
VARISTOR THRML INDCT 175V 20MM - TMOV20R175M
 Order 'varistor thrml indct 175v 20mm - TMOV20R175M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R175M-ND.
VARISTOR THRML INDCT 175V 20MM - TMOV20RP175M
 Order 'varistor thrml indct 175v 20mm - TMOV20RP175M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175M-ND.
VARISTOR THRML INDCT 230V 20MM - TMOV20R230M
 Order 'varistor thrml indct 230v 20mm - TMOV20R230M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R230M-ND.
VARISTOR THRML INDCT 230V 20MM - TMOV20RP230M
 Order 'varistor thrml indct 230v 20mm - TMOV20RP230M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP230M-ND.
VARISTOR THRML INDCT 250V 20MM - TMOV20R250M
 Order 'varistor thrml indct 250v 20mm - TMOV20R250M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R250M-ND.

Options for Tv - Varistors, Mov Circuit Protection 10kA 748V Littelfuse Inc TMOV20RP420M
Send this link via E-Mail
Help With This Screen

VARISTOR THRML INDCT 420V 20MM - TMOV20RP420M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR THRML INDCT 420V 20MM - TMOV20R420M Next: VARISTOR TVS 10V .8PF 0402 - VCH4AG100R8MATWA
VARISTOR THRML INDCT 420V 20MM - TMOV20RP420M