VARISTOR THERML 320V 10KA 20MM - TMOV20R320E - Circuit Protection
Tv - Varistors, Mov Circuit Protection 10kA 561V Littelfuse Inc TMOV20R320E
| Digi-Key Part Number | TMOV20R320E-ND |
1200 |
.92075 |
Extended Price
1104.90 |
| Manufacturer Part Number | TMOV20R320E | |||
| Description | VARISTOR THERML 320V 10KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Varistors, Mov Circuit Protection 10kA 561V Littelfuse Inc TMOV20R320E
| Technical/Catalog Information | TMOV20R320E |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 320VAC |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 561V |
| Energy | 372J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMOV20R320E TMOV20R320E |
TMOV20R320E Specification Sheet
VARISTOR THERML 320V 10KA 20MM - TMOV20R320E (TMOV20R320E-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 561V Littelfuse Inc TMOV20R320EVARISTOR THERML 320V 10KA 20MM - TMOV20R320E
Order 'varistor therml 320v 10ka 20mm - TMOV20R320E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R320E-ND.
VARISTOR THERML 320V 10KA 20MM - TMOV20RP320E
Order 'varistor therml 320v 10ka 20mm - TMOV20RP320E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP320E-ND.
VARISTOR THERML 115V 10KA 20MM - TMOV20R115E
Order 'varistor therml 115v 10ka 20mm - TMOV20R115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R115E-ND.
VARISTOR THERML 115V 10KA 20MM - TMOV20RP115E
Order 'varistor therml 115v 10ka 20mm - TMOV20RP115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP115E-ND.
VARISTOR THERML 130V 10KA 20MM - TMOV20R130E
Order 'varistor therml 130v 10ka 20mm - TMOV20R130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R130E-ND.
VARISTOR THERML 130V 10KA 20MM - TMOV20RP130E
Order 'varistor therml 130v 10ka 20mm - TMOV20RP130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP130E-ND.
VARISTOR THERML 140V 10KA 20MM - TMOV20R140E
Order 'varistor therml 140v 10ka 20mm - TMOV20R140E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R140E-ND.
VARISTOR THERML 140V 10KA 20MM - TMOV20RP140E
Order 'varistor therml 140v 10ka 20mm - TMOV20RP140E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP140E-ND.
VARISTOR THERML 150V 10KA 20MM - TMOV20R150E
Order 'varistor therml 150v 10ka 20mm - TMOV20R150E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R150E-ND.
VARISTOR THERML 150V 10KA 20MM - TMOV20RP150E
Order 'varistor therml 150v 10ka 20mm - TMOV20RP150E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP150E-ND.
VARISTOR THERML 175V 10KA 20MM - TMOV20R175E
Order 'varistor therml 175v 10ka 20mm - TMOV20R175E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R175E-ND.
VARISTOR THERML 175V 10KA 20MM - TMOV20RP175E
Order 'varistor therml 175v 10ka 20mm - TMOV20RP175E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175E-ND.
VARISTOR THERML 230V 10KA 20MM - TMOV20R230E
Order 'varistor therml 230v 10ka 20mm - TMOV20R230E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R230E-ND.
VARISTOR THERML 230V 10KA 20MM - TMOV20RP230E
Order 'varistor therml 230v 10ka 20mm - TMOV20RP230E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP230E-ND.
VARISTOR THERML 250V 10KA 20MM - TMOV20R250E
Order 'varistor therml 250v 10ka 20mm - TMOV20R250E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R250E-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 561V Littelfuse Inc TMOV20R320E
Send this link via E-Mail
Help With This Screen
