Tv - Varistors, Mov Circuit Protection 10kA 473V Littelfuse Inc TMOV20R275M
VARISTOR THRML INDCT 275V 20MM - TMOV20R275M - Circuit Protection
| Digi-Key Part Number | TMOV20R275M-ND |
1200 |
.98310 |
Extended Price
1179.72 |
| Manufacturer Part Number | TMOV20R275M | |||
| Description | VARISTOR THRML INDCT 275V 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Varistors, Mov Circuit Protection 10kA 473V Littelfuse Inc TMOV20R275M
| Technical/Catalog Information | TMOV20R275M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 275VAC |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm 3-Lead |
| Varistor Voltage | 473V |
| Energy | 190J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMOV20R275M TMOV20R275M |
TMOV20R275M Specification Sheet
VARISTOR THRML INDCT 275V 20MM - TMOV20R275M (TMOV20R275M-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 473V Littelfuse Inc TMOV20R275MTv - Varistors, Mov Circuit Protection 10kA 473V Littelfuse Inc TMOV20R275M
Order 'varistor thrml indct 275v 20mm - TMOV20R275M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R275M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 473V Littelfuse Inc TMOV20RP275M
Order 'varistor thrml indct 275v 20mm - TMOV20RP275M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP275M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 198V Littelfuse Inc TMOV20R115M
Order 'varistor thrml indct 115v 20mm - TMOV20R115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R115M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 198V Littelfuse Inc TMOV20RP115M
Order 'varistor thrml indct 115v 20mm - TMOV20RP115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP115M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 226V Littelfuse Inc TMOV20R130M
Order 'varistor thrml indct 130v 20mm - TMOV20R130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R130M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 226V Littelfuse Inc TMOV20RP130M
Order 'varistor thrml indct 130v 20mm - TMOV20RP130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP130M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 240V Littelfuse Inc TMOV20R140M
Order 'varistor thrml indct 140v 20mm - TMOV20R140M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R140M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 240V Littelfuse Inc TMOV20RP140M
Order 'varistor thrml indct 140v 20mm - TMOV20RP140M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP140M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 264V Littelfuse Inc TMOV20R150M
Order 'varistor thrml indct 150v 20mm - TMOV20R150M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R150M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 264V Littelfuse Inc TMOV20RP150M
Order 'varistor thrml indct 150v 20mm - TMOV20RP150M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP150M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 297V Littelfuse Inc TMOV20R175M
Order 'varistor thrml indct 175v 20mm - TMOV20R175M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R175M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 297V Littelfuse Inc TMOV20RP175M
Order 'varistor thrml indct 175v 20mm - TMOV20RP175M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 396V Littelfuse Inc TMOV20R230M
Order 'varistor thrml indct 230v 20mm - TMOV20R230M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R230M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 396V Littelfuse Inc TMOV20RP230M
Order 'varistor thrml indct 230v 20mm - TMOV20RP230M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP230M-ND.
Tv - Varistors, Mov Circuit Protection 10kA 429V Littelfuse Inc TMOV20R250M
Order 'varistor thrml indct 250v 20mm - TMOV20R250M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R250M-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 473V Littelfuse Inc TMOV20R275M
Send this link via E-Mail
Help With This Screen
