Keywords:





VARISTOR THERML 150V 10KA 20MM - TMOV20R150E - Circuit Protection

Digi-Key Part Number TMOV20R150E-ND
Price Break
1200
Unit Price
.92075
Extended Price
1104.90
Manufacturer Part NumberTMOV20R150E
DescriptionVARISTOR THERML 150V 10KA 20MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTMOV20R150E
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts150VAC
Maximum DC Volts-
Current-Surge10kA
Package / CaseDisc 20mm
Varistor Voltage264V
Energy120J
Number of Circuits1 - Single
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TMOV20R150E
TMOV20R150E

TMOV20R150E Specification Sheet

Image of VARISTOR THERML 150V 10KA 20MM - TMOV20R150E

VARISTOR THERML 150V 10KA 20MM - TMOV20R150E (TMOV20R150E-ND) - Circuit Protection

Related parts Circuit Protection :
VARISTOR THERML 150V 10KA 20MM - TMOV20R150E
 Order 'varistor therml 150v 10ka 20mm - TMOV20R150E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R150E-ND.
VARISTOR THERML 150V 10KA 20MM - TMOV20RP150E
 Order 'varistor therml 150v 10ka 20mm - TMOV20RP150E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP150E-ND.
VARISTOR THERML 115V 10KA 20MM - TMOV20R115E
 Order 'varistor therml 115v 10ka 20mm - TMOV20R115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R115E-ND.
VARISTOR THERML 115V 10KA 20MM - TMOV20RP115E
 Order 'varistor therml 115v 10ka 20mm - TMOV20RP115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP115E-ND.
VARISTOR THERML 130V 10KA 20MM - TMOV20R130E
 Order 'varistor therml 130v 10ka 20mm - TMOV20R130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R130E-ND.
VARISTOR THERML 130V 10KA 20MM - TMOV20RP130E
 Order 'varistor therml 130v 10ka 20mm - TMOV20RP130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP130E-ND.
VARISTOR THERML 140V 10KA 20MM - TMOV20R140E
 Order 'varistor therml 140v 10ka 20mm - TMOV20R140E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R140E-ND.
VARISTOR THERML 140V 10KA 20MM - TMOV20RP140E
 Order 'varistor therml 140v 10ka 20mm - TMOV20RP140E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP140E-ND.
VARISTOR THERML 175V 10KA 20MM - TMOV20R175E
 Order 'varistor therml 175v 10ka 20mm - TMOV20R175E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R175E-ND.
VARISTOR THERML 175V 10KA 20MM - TMOV20RP175E
 Order 'varistor therml 175v 10ka 20mm - TMOV20RP175E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175E-ND.
VARISTOR THERML 230V 10KA 20MM - TMOV20R230E
 Order 'varistor therml 230v 10ka 20mm - TMOV20R230E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R230E-ND.
VARISTOR THERML 230V 10KA 20MM - TMOV20RP230E
 Order 'varistor therml 230v 10ka 20mm - TMOV20RP230E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP230E-ND.
VARISTOR THERML 250V 10KA 20MM - TMOV20R250E
 Order 'varistor therml 250v 10ka 20mm - TMOV20R250E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R250E-ND.
VARISTOR THERML 250V 10KA 20MM - TMOV20RP250E
 Order 'varistor therml 250v 10ka 20mm - TMOV20RP250E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP250E-ND.
VARISTOR THERML 275V 10KA 20MM - TMOV20R275E
 Order 'varistor therml 275v 10ka 20mm - TMOV20R275E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R275E-ND.

Send this link via E-Mail
Help With This Screen

VARISTOR THERML 150V 10KA 20MM - TMOV20R150E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR THERML 140V 10KA 20MM - TMOV20RP140E Next: VARISTOR THERML 150V 10KA 20MM - TMOV20RP150E
VARISTOR THERML 150V 10KA 20MM - TMOV20R150E