Keywords:





VARISTOR THERMAL 230V 6KA 14MM - TMOV14R230E - Circuit Protection

Tv - Varistors, Mov Circuit Protection 6kA 396V Littelfuse Inc TMOV14R230E

Digi-Key Part Number TMOV14R230E-ND
Price Break
1800
Unit Price
.79605
Extended Price
1432.89
Manufacturer Part NumberTMOV14R230E
DescriptionVARISTOR THERMAL 230V 6KA 14MM
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Varistors, Mov Circuit Protection 6kA 396V Littelfuse Inc TMOV14R230E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tv - Varistors, Mov Circuit Protection 6kA 396V Littelfuse Inc TMOV14R230E
Technical/Catalog InformationTMOV14R230E
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts230Vrms
Maximum DC Volts-
Current-Surge6kA
Package / CaseDisc 14mm
Varistor Voltage396V
Energy80J
Number of Circuits1 - Single
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TMOV14R230E
TMOV14R230E

TMOV14R230E Specification Sheet

Image of VARISTOR THERMAL 230V 6KA 14MM - TMOV14R230E

VARISTOR THERMAL 230V 6KA 14MM - TMOV14R230E (TMOV14R230E-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection 6kA 396V Littelfuse Inc TMOV14R230E
VARISTOR THERMAL 230V 6KA 14MM - TMOV14R230E
 Order 'varistor thermal 230v 6ka 14mm - TMOV14R230E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R230E-ND.
VARISTOR THERMAL 230V 6KA 14MM - TMOV14RP230E
 Order 'varistor thermal 230v 6ka 14mm - TMOV14RP230E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP230E-ND.
VARISTOR THERMAL 230V 6KA 14MM - TMOV14R230M
 Order 'varistor thermal 230v 6ka 14mm - TMOV14R230M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R230M-ND.
VARISTOR THERMAL 230V 6KA 14MM - TMOV14RP230M
 Order 'varistor thermal 230v 6ka 14mm - TMOV14RP230M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP230M-ND.
VARISTOR THERMAL 230V 6KA 14MM - TMOV14RP230EL2T7
 Order 'varistor thermal 230v 6ka 14mm - TMOV14RP230EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP230EL2T7-ND.
VARISTOR THERMAL 230V 6KA 14MM - TMOV14RP230ML2T7
 Order 'varistor thermal 230v 6ka 14mm - TMOV14RP230ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP230ML2T7-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14R115E
 Order 'varistor thermal 115v 6ka 14mm - TMOV14R115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R115E-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14RP115E
 Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115E-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14R115M
 Order 'varistor thermal 115v 6ka 14mm - TMOV14R115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R115M-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14RP115M
 Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115M-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14R130E
 Order 'varistor thermal 130v 6ka 14mm - TMOV14R130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R130E-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14RP130E
 Order 'varistor thermal 130v 6ka 14mm - TMOV14RP130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP130E-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14R130M
 Order 'varistor thermal 130v 6ka 14mm - TMOV14R130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R130M-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14RP130M
 Order 'varistor thermal 130v 6ka 14mm - TMOV14RP130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP130M-ND.
VARISTOR THERMAL 140V 6KA 14MM - TMOV14R140E
 Order 'varistor thermal 140v 6ka 14mm - TMOV14R140E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R140E-ND.

Options for Tv - Varistors, Mov Circuit Protection 6kA 396V Littelfuse Inc TMOV14R230E
Send this link via E-Mail
Help With This Screen

VARISTOR THERMAL 230V 6KA 14MM - TMOV14R230E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR THERMAL 230V 10KA 20MM - TMOV20RP230ML4B7 Next: VARISTOR THERMAL 230V 6KA 14MM - TMOV14R230M
VARISTOR THERMAL 230V 6KA 14MM - TMOV14R230E