Keywords:





VARISTOR THERMAL 200V 6KA 14MM - TMOV14R200M - Circuit Protection

Tv - Varistors, Mov Circuit Protection 6kA 344V Littelfuse Inc TMOV14R200M

Digi-Key Part Number TMOV14R200M-ND
Price Break
1200
Unit Price
.85840
Extended Price
1030.08
Manufacturer Part NumberTMOV14R200M
DescriptionVARISTOR THERMAL 200V 6KA 14MM
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Varistors, Mov Circuit Protection 6kA 344V Littelfuse Inc TMOV14R200M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tv - Varistors, Mov Circuit Protection 6kA 344V Littelfuse Inc TMOV14R200M
Technical/Catalog InformationTMOV14R200M
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts200Vrms
Maximum DC Volts-
Current-Surge6kA
Package / CaseDisc 14mm 3-Lead
Varistor Voltage344V
Energy75J
Number of Circuits1 - Single
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TMOV14R200M
TMOV14R200M

TMOV14R200M Specification Sheet

Image of VARISTOR THERMAL 200V 6KA 14MM - TMOV14R200M

VARISTOR THERMAL 200V 6KA 14MM - TMOV14R200M (TMOV14R200M-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection 6kA 344V Littelfuse Inc TMOV14R200M
VARISTOR THERMAL 200V 6KA 14MM - TMOV14R200M
 Order 'varistor thermal 200v 6ka 14mm - TMOV14R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R200M-ND.
VARISTOR THERMAL 200V 6KA 14MM - TMOV14RP200M
 Order 'varistor thermal 200v 6ka 14mm - TMOV14RP200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP200M-ND.
VARISTOR THERMAL 200V 6KA 14MM - TMOV14RP200EL2T7
 Order 'varistor thermal 200v 6ka 14mm - TMOV14RP200EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP200EL2T7-ND.
VARISTOR THERMAL 200V 6KA 14MM - TMOV14RP200ML2T7
 Order 'varistor thermal 200v 6ka 14mm - TMOV14RP200ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP200ML2T7-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14R115E
 Order 'varistor thermal 115v 6ka 14mm - TMOV14R115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R115E-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14RP115E
 Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115E-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14R115M
 Order 'varistor thermal 115v 6ka 14mm - TMOV14R115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R115M-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14RP115M
 Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115M-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14R130E
 Order 'varistor thermal 130v 6ka 14mm - TMOV14R130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R130E-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14RP130E
 Order 'varistor thermal 130v 6ka 14mm - TMOV14RP130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP130E-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14R130M
 Order 'varistor thermal 130v 6ka 14mm - TMOV14R130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R130M-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14RP130M
 Order 'varistor thermal 130v 6ka 14mm - TMOV14RP130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP130M-ND.
VARISTOR THERMAL 140V 6KA 14MM - TMOV14R140E
 Order 'varistor thermal 140v 6ka 14mm - TMOV14R140E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R140E-ND.
VARISTOR THERMAL 140V 6KA 14MM - TMOV14RP140E
 Order 'varistor thermal 140v 6ka 14mm - TMOV14RP140E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP140E-ND.
VARISTOR THERMAL 140V 6KA 14MM - TMOV14R140M
 Order 'varistor thermal 140v 6ka 14mm - TMOV14R140M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R140M-ND.

Options for Tv - Varistors, Mov Circuit Protection 6kA 344V Littelfuse Inc TMOV14R200M
Send this link via E-Mail
Help With This Screen

VARISTOR THERMAL 200V 6KA 14MM - TMOV14R200M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR THERMAL 200V 40KA 34MM - TMOV34S201MPX2696 Next: VARISTOR THERMAL 200V 6KA 14MM - TMOV14RP200EL2T7
VARISTOR THERMAL 200V 6KA 14MM - TMOV14R200M