Keywords:





VARISTOR THERMAL 200V 10KA 14MM - TMOV14RP200E

Digi-Key Part Number TMOV14RP200E-ND
Price Break
1200
Unit Price
.85840
Extended Price
1030.08
Manufacturer Part NumberTMOV14RP200E
DescriptionVARISTOR THERMAL 200V 10KA 14MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTMOV14RP200E
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts200Vrms
Maximum DC Volts-
Current-Surge6kA
Package / CaseDisc 14mm
Varistor Voltage344V
Energy75J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMOV14RP200E
TMOV14RP200E

TMOV14RP200E Specification Sheet

Image of VARISTOR THERMAL 200V 10KA 14MM - TMOV14RP200E

VARISTOR THERMAL 200V 10KA 14MM - TMOV14RP200E (TMOV14RP200E-ND)

Related parts :
VARISTOR THERMAL 200V 10KA 14MM - TMOV14RP200E
 Order 'varistor thermal 200v 10ka 14mm - TMOV14RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP200E-ND.
VARISTOR THERMAL 200V 3KA 14MM - TMOV14R200E
 Order 'varistor thermal 200v 3ka 14mm - TMOV14R200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R200E-ND.
VARISTOR THERMAL 200V 6KA 14MM - TMOV14R200M
 Order 'varistor thermal 200v 6ka 14mm - TMOV14R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R200M-ND.
VARISTOR THERMAL 200V 6KA 14MM - TMOV14RP200M
 Order 'varistor thermal 200v 6ka 14mm - TMOV14RP200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP200M-ND.
VARISTOR THERMAL 300V 10KA 14MM - TMOV14RP300E
 Order 'varistor thermal 300v 10ka 14mm - TMOV14RP300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP300E-ND.
VARISTOR THERMAL 385V 10KA 14MM - TMOV14RP385E
 Order 'varistor thermal 385v 10ka 14mm - TMOV14RP385E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP385E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200E
 Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20R200M
 Order 'varistor thermal 200v 10ka 20mm - TMOV20R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200M-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200M
 Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200M-ND.
VARISTOR THERMAL 200V 6KA 14MM - TMOV14RP200EL2T7
 Order 'varistor thermal 200v 6ka 14mm - TMOV14RP200EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP200EL2T7-ND.
VARISTOR THERMAL 200V 6KA 14MM - TMOV14RP200ML2T7
 Order 'varistor thermal 200v 6ka 14mm - TMOV14RP200ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP200ML2T7-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200EL2T7
 Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200EL2T7-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200ML2T7
 Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200ML2T7-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14R115E
 Order 'varistor thermal 115v 6ka 14mm - TMOV14R115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R115E-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14RP115E
 Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115E-ND.

Send this link via E-Mail
Help With This Screen

VARISTOR THERMAL 200V 10KA 14MM - TMOV14RP200E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR THERMAL 180V 40KA 34MM - TMOV34S181MPX2696 Next: VARISTOR THERMAL 200V 10KA 20MM - TMOV20R200M
VARISTOR THERMAL 200V 10KA 14MM - TMOV14RP200E