VARISTOR THERMAL 175V 6KA 14MM - TMOV14RP175M - Circuit Protection
Tv - Varistors, Mov Circuit Protection 6kA 297V Littelfuse Inc TMOV14RP175M
| Digi-Key Part Number | TMOV14RP175M-ND |
1200 |
.92075 |
Extended Price
1104.90 |
| Manufacturer Part Number | TMOV14RP175M | |||
| Description | VARISTOR THERMAL 175V 6KA 14MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMOV14RP175M |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 175Vrms |
| Maximum DC Volts | - |
| Current-Surge | 6kA |
| Package / Case | Disc 14mm 3-Lead |
| Varistor Voltage | 297V |
| Energy | 70J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMOV14RP175M TMOV14RP175M |
TMOV14RP175M Specification Sheet
VARISTOR THERMAL 175V 6KA 14MM - TMOV14RP175M (TMOV14RP175M-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 6kA 297V Littelfuse Inc TMOV14RP175MVARISTOR THERMAL 175V 6KA 14MM - TMOV14RP175M
Order 'varistor thermal 175v 6ka 14mm - TMOV14RP175M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP175M-ND.
VARISTOR THERMAL 175V 6KA 14MM - TMOV14R175E
Order 'varistor thermal 175v 6ka 14mm - TMOV14R175E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R175E-ND.
VARISTOR THERMAL 175V 6KA 14MM - TMOV14RP175E
Order 'varistor thermal 175v 6ka 14mm - TMOV14RP175E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP175E-ND.
VARISTOR THERMAL 175V 6KA 14MM - TMOV14R175M
Order 'varistor thermal 175v 6ka 14mm - TMOV14R175M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R175M-ND.
VARISTOR THERMAL 175V 6KA 14MM - TMOV14RP175EL2T7
Order 'varistor thermal 175v 6ka 14mm - TMOV14RP175EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP175EL2T7-ND.
VARISTOR THERMAL 175V 6KA 14MM - TMOV14RP175ML2T7
Order 'varistor thermal 175v 6ka 14mm - TMOV14RP175ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP175ML2T7-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14R115E
Order 'varistor thermal 115v 6ka 14mm - TMOV14R115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R115E-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14RP115E
Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115E-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14R115M
Order 'varistor thermal 115v 6ka 14mm - TMOV14R115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R115M-ND.
VARISTOR THERMAL 115V 6KA 14MM - TMOV14RP115M
Order 'varistor thermal 115v 6ka 14mm - TMOV14RP115M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP115M-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14R130E
Order 'varistor thermal 130v 6ka 14mm - TMOV14R130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R130E-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14RP130E
Order 'varistor thermal 130v 6ka 14mm - TMOV14RP130E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP130E-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14R130M
Order 'varistor thermal 130v 6ka 14mm - TMOV14R130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R130M-ND.
VARISTOR THERMAL 130V 6KA 14MM - TMOV14RP130M
Order 'varistor thermal 130v 6ka 14mm - TMOV14RP130M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14RP130M-ND.
VARISTOR THERMAL 140V 6KA 14MM - TMOV14R140E
Order 'varistor thermal 140v 6ka 14mm - TMOV14R140E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV14R140E-ND.
Options for Tv - Varistors, Mov Circuit Protection 6kA 297V Littelfuse Inc TMOV14RP175M
Send this link via E-Mail
Help With This Screen
