VARISTOR 230VRMS 10MM RADIAL - S10K230 - Circuit Protection
| Digi-Key Part Number | S10K230-ND |
3000 |
.18155 |
Extended Price
544.65 |
| Manufacturer Part Number | S10K230 | |||
| Description | VARISTOR 230VRMS 10MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S10K230 |
| Vendor | EPCOS Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 230Vrms |
| Maximum DC Volts | 300VDC |
| Current-Surge | 2.5kA |
| Package / Case | Disc 10mm |
| Varistor Voltage | 360V |
| Energy | 36J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S10K230 S10K230 |
S10K230 Specification Sheet
VARISTOR 230VRMS 10MM RADIAL - S10K230 (S10K230-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR 230VRMS 10MM RADIAL - S10K230
Order 'varistor 230vrms 10mm radial - S10K230' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K230-ND.
VARISTOR 230VRMS 10MM RADIAL - S10K230E2
Order 'varistor 230vrms 10mm radial - S10K230E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K230E2-ND.
VARISTOR 230VRMS 10MM RADIAL TR - S10K230G5
Order 'varistor 230vrms 10mm radial tr - S10K230G5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K230G5-ND.
VARISTOR 230VRMS 10MM RADIAL TR - S10K230G5S5
Order 'varistor 230vrms 10mm radial tr - S10K230G5S5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K230G5S5-ND.
VARISTOR 230VRMS 14MM RADIAL - Q14K230
Order 'varistor 230vrms 14mm radial - Q14K230' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number Q14K230-ND.
VARISTOR 230VRMS 20MM RADIAL - Q20K230
Order 'varistor 230vrms 20mm radial - Q20K230' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number Q20K230-ND.
VARISTOR 14VRMS 10MM RADIAL - S10K14AUTO
Order 'varistor 14vrms 10mm radial - S10K14AUTO' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2054-ND.
VARISTOR 14VRMS 10MM RADIAL - S10K14AUTOS5D1
Order 'varistor 14vrms 10mm radial - S10K14AUTOS5D1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2055-ND.
VARISTOR 35VRMS 10MM RADIAL - S10K35
Order 'varistor 35vrms 10mm radial - S10K35' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2400-ND.
VARISTOR 230VRMS 5MM RADIAL TR - S05K230G
Order 'varistor 230vrms 5mm radial tr - S05K230G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K230G-ND.
VARISTOR 230VRMS 5MM RADIAL TR - S05K230GS3
Order 'varistor 230vrms 5mm radial tr - S05K230GS3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K230GS3-ND.
VARISTOR 230VRMS 5MM RADIAL - S05K230
Order 'varistor 230vrms 5mm radial - S05K230' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K230-ND.
VARISTOR 230VRMS 7MM RADIAL TR - S07K230G
Order 'varistor 230vrms 7mm radial tr - S07K230G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K230G-ND.
VARISTOR 230VRMS 7MM RADIAL TR - S07K230GS3
Order 'varistor 230vrms 7mm radial tr - S07K230GS3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K230GS3-ND.
VARISTOR 230VRMS 7MM RADIAL - S07K230
Order 'varistor 230vrms 7mm radial - S07K230' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K230-ND.
Send this link via E-Mail
Help With This Screen
