VARISTOR 150VRMS 10MM RADIAL TR - S10K150G5S5 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | S10K150G5S5-ND |
3000 |
.09360 |
Extended Price
280.80 |
| Manufacturer Part Number | S10K150G5S5 | |||
| Description | VARISTOR 150VRMS 10MM RADIAL TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S10K150G5S5 |
| Vendor | EPCOS Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 150Vrms |
| Maximum DC Volts | 200VDC |
| Current-Surge | 2.5kA |
| Series | S Standard |
| Package / Case | Disc 10mm |
| Varistor Voltage | 240V |
| Energy | 24J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S10K150G5S5 S10K150G5S5 |
S10K150G5S5 Specification Sheet
VARISTOR 150VRMS 10MM RADIAL TR - S10K150G5S5 (S10K150G5S5-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :VARISTOR 150VRMS 10MM RADIAL TR - S10K150G5S5
Order 'varistor 150vrms 10mm radial tr - S10K150G5S5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K150G5S5-ND.
VARISTOR 150VRMS 10MM RADIAL TR - S10K150G5
Order 'varistor 150vrms 10mm radial tr - S10K150G5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K150G5-ND.
VARISTOR 150VRMS 5MM RADIAL TR - S05K150G
Order 'varistor 150vrms 5mm radial tr - S05K150G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K150G-ND.
VARISTOR 150VRMS 5MM RADIAL TR - S05K150GS2
Order 'varistor 150vrms 5mm radial tr - S05K150GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K150GS2-ND.
VARISTOR 150VRMS 7MM RADIAL TR - S07K150G
Order 'varistor 150vrms 7mm radial tr - S07K150G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K150G-ND.
VARISTOR 150VRMS 7MM RADIAL TR - S07K150GS2
Order 'varistor 150vrms 7mm radial tr - S07K150GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K150GS2-ND.
VARISTOR 115VRMS 10MM RADIAL TR - S10K115G5
Order 'varistor 115vrms 10mm radial tr - S10K115G5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K115G5-ND.
VARISTOR 115VRMS 10MM RADIAL TR - S10K115G5S5
Order 'varistor 115vrms 10mm radial tr - S10K115G5S5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K115G5S5-ND.
VARISTOR 11VRMS 10MM RADIAL TR - S10K11G5
Order 'varistor 11vrms 10mm radial tr - S10K11G5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K11G5-ND.
VARISTOR 11VRMS 10MM RADIAL TR - S10K11G5S5
Order 'varistor 11vrms 10mm radial tr - S10K11G5S5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K11G5S5-ND.
VARISTOR 130VRMS 10MM RADIAL TR - S10K130G5
Order 'varistor 130vrms 10mm radial tr - S10K130G5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K130G5-ND.
VARISTOR 130VRMS 10MM RADIAL TR - S10K130G5S5
Order 'varistor 130vrms 10mm radial tr - S10K130G5S5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K130G5S5-ND.
VARISTOR 140VRMS 10MM RADIAL TR - S10K140G5
Order 'varistor 140vrms 10mm radial tr - S10K140G5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K140G5-ND.
VARISTOR 140VRMS 10MM RADIAL TR - S10K140G5S5
Order 'varistor 140vrms 10mm radial tr - S10K140G5S5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K140G5S5-ND.
VARISTOR 14VRMS 10MM RADIAL TR - S10K14G5
Order 'varistor 14vrms 10mm radial tr - S10K14G5' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S10K14G5-ND.
Send this link via E-Mail
Help With This Screen