Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR 150VRMS 7MM RADIAL TR - S07K150G

Digi-Key Part Number S07K150G-ND
Price Break
6000
Unit Price
.05040
Extended Price
302.40
Manufacturer Part NumberS07K150G
DescriptionVARISTOR 150VRMS 7MM RADIAL TR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationS07K150G
VendorEPCOS Inc.
CategoryOver Voltage Circuit Protection
Mounting TypeThrough Hole
Package NameRadial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S07K150G
S07K150G

S07K150G Specification Sheet

Image of VARISTOR 150VRMS 7MM RADIAL TR - S07K150G

VARISTOR 150VRMS 7MM RADIAL TR - S07K150G (S07K150G-ND)

Related parts :
VARISTOR 150VRMS 7MM RADIAL TR - S07K150G
 Order 'varistor 150vrms 7mm radial tr - S07K150G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K150G-ND.
VARISTOR 150VRMS 7MM RADIAL TR - S07K150GS2
 Order 'varistor 150vrms 7mm radial tr - S07K150GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K150GS2-ND.
VARISTOR 150VRMS 5MM RADIAL TR - S05K150G
 Order 'varistor 150vrms 5mm radial tr - S05K150G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K150G-ND.
VARISTOR 150VRMS 5MM RADIAL TR - S05K150GS2
 Order 'varistor 150vrms 5mm radial tr - S05K150GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K150GS2-ND.
VARISTOR 115VRMS 7MM RADIAL TR - S07K115G
 Order 'varistor 115vrms 7mm radial tr - S07K115G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K115G-ND.
VARISTOR 115VRMS 7MM RADIAL TR - S07K115GS2
 Order 'varistor 115vrms 7mm radial tr - S07K115GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K115GS2-ND.
VARISTOR 11VRMS 7MM RADIAL TR - S07K11G
 Order 'varistor 11vrms 7mm radial tr - S07K11G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K11G-ND.
VARISTOR 11VRMS 7MM RADIAL TR - S07K11GS2
 Order 'varistor 11vrms 7mm radial tr - S07K11GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K11GS2-ND.
VARISTOR 130VRMS 7MM RADIAL TR - S07K130G
 Order 'varistor 130vrms 7mm radial tr - S07K130G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K130G-ND.
VARISTOR 130VRMS 7MM RADIAL TR - S07K130GS2
 Order 'varistor 130vrms 7mm radial tr - S07K130GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K130GS2-ND.
VARISTOR 140VRMS 7MM RADIAL TR - S07K140G
 Order 'varistor 140vrms 7mm radial tr - S07K140G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K140G-ND.
VARISTOR 140VRMS 7MM RADIAL TR - S07K140GS2
 Order 'varistor 140vrms 7mm radial tr - S07K140GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K140GS2-ND.
VARISTOR 14VRMS 7MM RADIAL TR - S07K14G
 Order 'varistor 14vrms 7mm radial tr - S07K14G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K14G-ND.
VARISTOR 14VRMS 7MM RADIAL TR - S07K14GS2
 Order 'varistor 14vrms 7mm radial tr - S07K14GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K14GS2-ND.
VARISTOR 175VRMS 7MM RADIAL TR - S07K175G
 Order 'varistor 175vrms 7mm radial tr - S07K175G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S07K175G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR 150VRMS 5MM RADIAL TR - S05K150GS2 Next: VARISTOR 150VRMS 7MM RADIAL TR - S07K150GS2