EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K17E2
VARISTOR 17V RMS 5MM RADIAL - S05K17E2 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | S05K17E2-ND |
1000 |
.07125 |
Extended Price
71.25 |
| Manufacturer Part Number | S05K17E2 | |||
| Description | VARISTOR 17V RMS 5MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S05K17E2 |
| Vendor | EPCOS Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 17Vrms |
| Maximum DC Volts | - |
| Current-Surge | - |
| Package / Case | Disc 5mm |
| Varistor Voltage | - |
| Energy | - |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S05K17E2 S05K17E2 |
S05K17E2 Specification Sheet
VARISTOR 17V RMS 5MM RADIAL - S05K17E2 (S05K17E2-ND) - Over Voltage, Current, Temperature Devices
Related parts EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K17E2EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K17E2
Order 'varistor 17v rms 5mm radial - S05K17E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K17E2-ND.
Tv - Varistors, Mov Circuit Protection 800A 205V EPCOS Inc S05K130E2
Order 'varistor 130v rms 5mm radial - S05K130E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1419-ND.
Tv - Varistors, Mov Circuit Protection 800A 220V EPCOS Inc S05K140E2
Order 'varistor 140v rms 5mm radial - S05K140E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1420-ND.
Tv - Varistors, Mov Circuit Protection 800A 240V EPCOS Inc S05K150E2
Order 'varistor 150v rms 5mm radial - S05K150E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1421-ND.
Tv - Varistors, Mov Circuit Protection 800A 470V EPCOS Inc S05K300E2
Order 'varistor 300v rms 5mm radial - S05K300E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1422-ND.
EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K11E2
Order 'varistor 11v rms 5mm radial - S05K11E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K11E2-ND.
EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K14E2
Order 'varistor 14v rms 5mm radial - S05K14E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K14E2-ND.
EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K20E2
Order 'varistor 20v rms 5mm radial - S05K20E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K20E2-ND.
EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K25E2
Order 'varistor 25v rms 5mm radial - S05K25E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K25E2-ND.
EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K35E2
Order 'varistor 35v rms 5mm radial - S05K35E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K35E2-ND.
Tv - Varistors, Mov Circuit Protection - - EPCOS Inc S05K95E2
Order 'varistor 95v rms 5mm radial - S05K95E2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K95E2-ND.
Tv - Varistors, Mov Circuit Protection 400A 180V EPCOS Inc S05K115G
Order 'varistor 115vrms 5mm radial tr - S05K115G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K115G-ND.
Tv - Varistors, Mov Circuit Protection 400A 180V EPCOS Inc S05K115GS2
Order 'varistor 115vrms 5mm radial tr - S05K115GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K115GS2-ND.
Tv - Varistors, Mov Circuit Protection 400A 180V EPCOS Inc S05K115
Order 'varistor 115vrms 5mm radial - S05K115' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K115-ND.
Tv - Varistors, Mov Circuit Protection 100A 18V EPCOS Inc S05K11G
Order 'varistor 11vrms 5mm radial tr - S05K11G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K11G-ND.
Options for EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K17E2
Send this link via E-Mail
Help With This Screen
