Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175
VARISTOR 175VRMS 5MM RADIAL - S05K175 - Circuit Protection
| Digi-Key Part Number | S05K175-ND |
5000 |
.12042 |
Extended Price
602.10 |
| Manufacturer Part Number | S05K175 | |||
| Description | VARISTOR 175VRMS 5MM RADIAL | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S05K175 |
| Vendor | EPCOS Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 175Vrms |
| Maximum DC Volts | 225VDC |
| Current-Surge | 400A |
| Package / Case | Disc 5mm |
| Varistor Voltage | 270V |
| Energy | 5.6J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S05K175 S05K175 |
S05K175 Specification Sheet
VARISTOR 175VRMS 5MM RADIAL - S05K175 (S05K175-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175
Order 'varistor 175vrms 5mm radial - S05K175' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K175-ND.
Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175G
Order 'varistor 175vrms 5mm radial tr - S05K175G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K175G-ND.
Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175GS2
Order 'varistor 175vrms 5mm radial tr - S05K175GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K175GS2-ND.
Tv - Varistors, Mov Circuit Protection 8kA 270V EPCOS Inc Q14K175
Order 'varistor 175vrms 14mm radial - Q14K175' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number Q14K175-ND.
Tv - Varistors, Mov Circuit Protection 15kA 270V EPCOS Inc Q20K175
Order 'varistor 175vrms 20mm radial - Q20K175' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number Q20K175-ND.
Tv - Varistors, Mov Circuit Protection 400A 180V EPCOS Inc S05K115G
Order 'varistor 115vrms 5mm radial tr - S05K115G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K115G-ND.
Tv - Varistors, Mov Circuit Protection 400A 180V EPCOS Inc S05K115GS2
Order 'varistor 115vrms 5mm radial tr - S05K115GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K115GS2-ND.
Tv - Varistors, Mov Circuit Protection 400A 180V EPCOS Inc S05K115
Order 'varistor 115vrms 5mm radial - S05K115' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K115-ND.
Tv - Varistors, Mov Circuit Protection 100A 18V EPCOS Inc S05K11G
Order 'varistor 11vrms 5mm radial tr - S05K11G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K11G-ND.
EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K11GS2
Order 'varistor 11vrms 5mm radial tr - S05K11GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K11GS2-ND.
Tv - Varistors, Mov Circuit Protection 100A 18V EPCOS Inc S05K11
Order 'varistor 11vrms 5mm radial - S05K11' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3762-ND.
Tv - Varistors, Mov Circuit Protection 400A 205V EPCOS Inc S05K130G
Order 'varistor 130vrms 5mm radial tr - S05K130G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K130G-ND.
Tv - Varistors, Mov Circuit Protection 400A 205V EPCOS Inc S05K130GS2
Order 'varistor 130vrms 5mm radial tr - S05K130GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K130GS2-ND.
EPCOS Inc Tv - Varistors, Mov Over Voltage, Current, Temperature Device S05K130
Order 'varistor 130vrms 5mm radial - S05K130' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3777-ND.
Tv - Varistors, Mov Circuit Protection 400A 220V EPCOS Inc S05K140G
Order 'varistor 140vrms 5mm radial tr - S05K140G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K140G-ND.
Options for Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175
Send this link via E-Mail
Help With This Screen
