Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175GS2
VARISTOR 175VRMS 5MM RADIAL TR - S05K175GS2 - Circuit Protection
| Digi-Key Part Number | S05K175GS2-ND |
4500 |
.14450 |
Extended Price
650.25 |
| Manufacturer Part Number | S05K175GS2 | |||
| Description | VARISTOR 175VRMS 5MM RADIAL TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S05K175GS2 |
| Vendor | EPCOS Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 175Vrms |
| Maximum DC Volts | 225VDC |
| Current-Surge | 400A |
| Package / Case | Disc 5mm |
| Varistor Voltage | 270V |
| Energy | 5.6J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S05K175GS2 S05K175GS2 |
S05K175GS2 Specification Sheet
VARISTOR 175VRMS 5MM RADIAL TR - S05K175GS2 (S05K175GS2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175GS2Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175GS2
Order 'varistor 175vrms 5mm radial tr - S05K175GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K175GS2-ND.
Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175G
Order 'varistor 175vrms 5mm radial tr - S05K175G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K175G-ND.
Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175
Order 'varistor 175vrms 5mm radial - S05K175' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K175-ND.
Tv - Varistors, Mov Circuit Protection 400A 180V EPCOS Inc S05K115G
Order 'varistor 115vrms 5mm radial tr - S05K115G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K115G-ND.
Tv - Varistors, Mov Circuit Protection 400A 180V EPCOS Inc S05K115GS2
Order 'varistor 115vrms 5mm radial tr - S05K115GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K115GS2-ND.
Tv - Varistors, Mov Circuit Protection 100A 18V EPCOS Inc S05K11G
Order 'varistor 11vrms 5mm radial tr - S05K11G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K11G-ND.
Tv - Varistors, Mov Circuit Protection 400A 205V EPCOS Inc S05K130G
Order 'varistor 130vrms 5mm radial tr - S05K130G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K130G-ND.
Tv - Varistors, Mov Circuit Protection 400A 205V EPCOS Inc S05K130GS2
Order 'varistor 130vrms 5mm radial tr - S05K130GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K130GS2-ND.
Tv - Varistors, Mov Circuit Protection 400A 220V EPCOS Inc S05K140G
Order 'varistor 140vrms 5mm radial tr - S05K140G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K140G-ND.
Tv - Varistors, Mov Circuit Protection 400A 220V EPCOS Inc S05K140GS2
Order 'varistor 140vrms 5mm radial tr - S05K140GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K140GS2-ND.
Tv - Varistors, Mov Circuit Protection 100A 22V EPCOS Inc S05K14G
Order 'varistor 14vrms 5mm radial tr - S05K14G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K14G-ND.
Tv - Varistors, Mov Circuit Protection 100A 22V EPCOS Inc S05K14GS2
Order 'varistor 14vrms 5mm radial tr - S05K14GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K14GS2-ND.
Tv - Varistors, Mov Circuit Protection 400A 240V EPCOS Inc S05K150G
Order 'varistor 150vrms 5mm radial tr - S05K150G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K150G-ND.
Tv - Varistors, Mov Circuit Protection 400A 240V EPCOS Inc S05K150GS2
Order 'varistor 150vrms 5mm radial tr - S05K150GS2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K150GS2-ND.
Tv - Varistors, Mov Circuit Protection 100A 27V EPCOS Inc S05K17G
Order 'varistor 17vrms 5mm radial tr - S05K17G' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S05K17G-ND.
Options for Tv - Varistors, Mov Circuit Protection 400A 270V EPCOS Inc S05K175GS2
Send this link via E-Mail
Help With This Screen
