Tv - Varistors, Mov Circuit Protection 10kA 750V Tyco Electronics ROV20H751K-S
VARISTOR 750VDC 20MM STRGT LEAD - ROV20H751K-S - Circuit Protection
| Digi-Key Part Number | ROV20H751K-S-ND |
450 |
.40800 |
Extended Price
183.60 |
| Manufacturer Part Number | ROV20H751K-S | |||
| Description | VARISTOR 750VDC 20MM STRGT LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H751K-S |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 460Vrms |
| Maximum DC Volts | 615VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 750V |
| Energy | 440J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H751K S ROV20H751KS |
ROV20H751K-S Specification Sheet
VARISTOR 750VDC 20MM STRGT LEAD - ROV20H751K-S (ROV20H751K-S-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 750V Tyco Electronics ROV20H751K-STv - Varistors, Mov Circuit Protection 10kA 750V Tyco Electronics ROV20H751K-S
Order 'varistor 750vdc 20mm strgt lead - ROV20H751K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H751K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 750V Tyco Electronics ROV20-751K-S
Order 'varistor 750vdc 20mm strgt lead - ROV20-751K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-751K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 100V Tyco Electronics ROV20-101K-S
Order 'varistor 100vdc 20mm strgt lead - ROV20-101K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 180V Tyco Electronics ROV20-181K-S
Order 'varistor 180vdc 20mm strgt lead - ROV20-181K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 200V Tyco Electronics ROV20-201K-S-2
Order 'varistor 200vdc 20mm strgt lead - ROV20-201K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-201K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 220V Tyco Electronics ROV20-221K-S-2
Order 'varistor 220vdc 20mm strgt lead - ROV20-221K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-221K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 240V Tyco Electronics ROV20-241K-S-2
Order 'varistor 240vdc 20mm strgt lead - ROV20-241K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-241K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 270V Tyco Electronics ROV20-271K-S-2
Order 'varistor 270vdc 20mm strgt lead - ROV20-271K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-271K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 300V Tyco Electronics ROV20-301K-S-2
Order 'varistor 300vdc 20mm strgt lead - ROV20-301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 2kA 33V Tyco Electronics ROV20-330M-S-2
Order 'varistor 33vdc 20mm strgt lead - ROV20-330M-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-330M-S-2-ND.
Tv - Varistors, Mov Circuit Protection 2kA 33V Tyco Electronics ROV20-330M-S
Order 'varistor 33vdc 20mm strgt lead - ROV20-330M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-330M-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 330V Tyco Electronics ROV20-331K-S-2
Order 'varistor 330vdc 20mm strgt lead - ROV20-331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 360V Tyco Electronics ROV20-361K-S-2
Order 'varistor 360vdc 20mm strgt lead - ROV20-361K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-361K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 2kA 39V Tyco Electronics ROV20-390L-S-2
Order 'varistor 39vdc 20mm strgt lead - ROV20-390L-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-390L-S-2-ND.
Tv - Varistors, Mov Circuit Protection 2kA 39V Tyco Electronics ROV20-390L-S
Order 'varistor 39vdc 20mm strgt lead - ROV20-390L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-390L-S-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 750V Tyco Electronics ROV20H751K-S
Send this link via E-Mail
Help With This Screen
