VARISTOR 510VDC 20MM 10% LEADED - ROV20H511K - Circuit Protection
Tv - Varistors, Mov Circuit Protection 10kA 510V Tyco Electronics ROV20H511K
| Digi-Key Part Number | ROV20H511K-ND |
450 |
.38900 |
Extended Price
175.05 |
| Manufacturer Part Number | ROV20H511K | |||
| Description | VARISTOR 510VDC 20MM 10% LEADED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H511K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 320Vrms |
| Maximum DC Volts | 418VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 510V |
| Energy | 382J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H511K ROV20H511K |
ROV20H511K Specification Sheet
VARISTOR 510VDC 20MM 10% LEADED - ROV20H511K (ROV20H511K-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 510V Tyco Electronics ROV20H511KVARISTOR 510VDC 20MM 10% LEADED - ROV20H511K
Order 'varistor 510vdc 20mm 10% leaded - ROV20H511K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H511K-ND.
VARISTOR 510VDC 20MM STRGT LEAD - ROV20H511K-S-2
Order 'varistor 510vdc 20mm strgt lead - ROV20H511K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H511K-S-2-ND.
VARISTOR 510V 20MM STRAIGHT LEAD - ROV20H511K-S
Order 'varistor 510v 20mm straight lead - ROV20H511K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H511K-S-ND.
VARISTOR 100VDC 20MM 10% LEADED - ROV20-101K-2
Order 'varistor 100vdc 20mm 10% leaded - ROV20-101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-2-ND.
VARISTOR 120VDC 20MM 10% LEADED - ROV20-121K-2
Order 'varistor 120vdc 20mm 10% leaded - ROV20-121K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-2-ND.
VARISTOR 120VDC 20MM 10% LEADED - ROV20-121K
Order 'varistor 120vdc 20mm 10% leaded - ROV20-121K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-ND.
VARISTOR 150VDC 20MM 10% LEADED - ROV20-151K
Order 'varistor 150vdc 20mm 10% leaded - ROV20-151K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-ND.
VARISTOR 180VDC 20MM 10% LEADED - ROV20-181K
Order 'varistor 180vdc 20mm 10% leaded - ROV20-181K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-ND.
VARISTOR 220VDC 20MM 10% LEADED - ROV20-221K-2
Order 'varistor 220vdc 20mm 10% leaded - ROV20-221K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-221K-2-ND.
VARISTOR 220VDC 20MM 10% LEADED - ROV20-221K
Order 'varistor 220vdc 20mm 10% leaded - ROV20-221K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-221K-ND.
VARISTOR 470VDC 20MM 10% LEADED - ROV20-471K
Order 'varistor 470vdc 20mm 10% leaded - ROV20-471K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-471K-ND.
VARISTOR 510VDC 20MM STRGT LEAD - ROV20-511K-S-2
Order 'varistor 510vdc 20mm strgt lead - ROV20-511K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-511K-S-2-ND.
VARISTOR 820VDC 20MM 10% LEADED - ROV20-821K
Order 'varistor 820vdc 20mm 10% leaded - ROV20-821K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-821K-ND.
VARISTOR 200VDC 20MM 10% LEADED - ROV20E201K
Order 'varistor 200vdc 20mm 10% leaded - ROV20E201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-ND.
VARISTOR 220VDC 20MM 10% LEADED - ROV20E221K
Order 'varistor 220vdc 20mm 10% leaded - ROV20E221K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 510V Tyco Electronics ROV20H511K
Send this link via E-Mail
Help With This Screen
