Tv - Varistors, Mov Circuit Protection 10kA 430V Tyco Electronics ROV20H431K
VARISTOR 430VDC 20MM 10% LEADED - ROV20H431K - Circuit Protection
| Digi-Key Part Number | ROV20H431K-ND |
750 |
.35100 |
Extended Price
263.25 |
| Manufacturer Part Number | ROV20H431K | |||
| Description | VARISTOR 430VDC 20MM 10% LEADED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H431K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 275Vrms |
| Maximum DC Volts | 350VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 430V |
| Energy | 303J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H431K ROV20H431K |
ROV20H431K Specification Sheet
VARISTOR 430VDC 20MM 10% LEADED - ROV20H431K (ROV20H431K-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 430V Tyco Electronics ROV20H431KTv - Varistors, Mov Circuit Protection 10kA 430V Tyco Electronics ROV20H431K
Order 'varistor 430vdc 20mm 10% leaded - ROV20H431K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H431K-ND.
Tv - Varistors, Mov Circuit Protection 10kA 430V Tyco Electronics ROV20H431K-S-2
Order 'varistor 430vdc 20mm strgt lead - ROV20H431K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H431K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 10kA 430V Tyco Electronics ROV20H431K-S
Order 'varistor 430vdc 20mm strgt lead - ROV20H431K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H431K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 100V Tyco Electronics ROV20-101K-2
Order 'varistor 100vdc 20mm 10% leaded - ROV20-101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 120V Tyco Electronics ROV20-121K-2
Order 'varistor 120vdc 20mm 10% leaded - ROV20-121K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 120V Tyco Electronics ROV20-121K
Order 'varistor 120vdc 20mm 10% leaded - ROV20-121K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 150V Tyco Electronics ROV20-151K
Order 'varistor 150vdc 20mm 10% leaded - ROV20-151K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 180V Tyco Electronics ROV20-181K
Order 'varistor 180vdc 20mm 10% leaded - ROV20-181K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 220V Tyco Electronics ROV20-221K-2
Order 'varistor 220vdc 20mm 10% leaded - ROV20-221K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-221K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 220V Tyco Electronics ROV20-221K
Order 'varistor 220vdc 20mm 10% leaded - ROV20-221K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-221K-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 430V Tyco Electronics ROV20-431K-S-2
Order 'varistor 430vdc 20mm strgt lead - ROV20-431K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-431K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 470V Tyco Electronics ROV20-471K
Order 'varistor 470vdc 20mm 10% leaded - ROV20-471K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-471K-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 820V Tyco Electronics ROV20-821K
Order 'varistor 820vdc 20mm 10% leaded - ROV20-821K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-821K-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 200V Tyco Electronics ROV20E201K
Order 'varistor 200vdc 20mm 10% leaded - ROV20E201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 220V Tyco Electronics ROV20E221K
Order 'varistor 220vdc 20mm 10% leaded - ROV20E221K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 430V Tyco Electronics ROV20H431K
Send this link via E-Mail
Help With This Screen
