VARISTOR 360VDC 20MM STRGT LEAD - ROV20H361K-S-2 - Circuit Protection
| Digi-Key Part Number | ROV20H361K-S-2-ND |
500 |
.39900 |
Extended Price
199.50 |
| Manufacturer Part Number | ROV20H361K-S-2 | |||
| Description | VARISTOR 360VDC 20MM STRGT LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H361K-S-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 230Vrms |
| Maximum DC Volts | 300VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 360V |
| Energy | 255J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H361K S 2 ROV20H361KS2 |
ROV20H361K-S-2 Specification Sheet
VARISTOR 360VDC 20MM STRGT LEAD - ROV20H361K-S-2 (ROV20H361K-S-2-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR 360VDC 20MM STRGT LEAD - ROV20H361K-S-2
Order 'varistor 360vdc 20mm strgt lead - ROV20H361K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H361K-S-2-ND.
VARISTOR 360VDC 20MM STRGT LEAD - ROV20-361K-S-2
Order 'varistor 360vdc 20mm strgt lead - ROV20-361K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-361K-S-2-ND.
VARISTOR 200VDC 20MM STRGT LEAD - ROV20E201K-S-2
Order 'varistor 200vdc 20mm strgt lead - ROV20E201K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-S-2-ND.
VARISTOR 200VDC 20MM STRGT LEAD - ROV20H201K-S-2
Order 'varistor 200vdc 20mm strgt lead - ROV20H201K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H201K-S-2-ND.
VARISTOR 220VDC 20MM STRGT LEAD - ROV20H221K-S-2
Order 'varistor 220vdc 20mm strgt lead - ROV20H221K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H221K-S-2-ND.
VARISTOR 240VDC 20MM STRGT LEAD - ROV20H241K-S-2
Order 'varistor 240vdc 20mm strgt lead - ROV20H241K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H241K-S-2-ND.
VARISTOR 270VDC 20MM STRGT LEAD - ROV20H271K-S-2
Order 'varistor 270vdc 20mm strgt lead - ROV20H271K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H271K-S-2-ND.
VARISTOR 300VDC 20MM STRGT LEAD - ROV20H301K-S-2
Order 'varistor 300vdc 20mm strgt lead - ROV20H301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H301K-S-2-ND.
VARISTOR 330VDC 20MM STRGT LEAD - ROV20H331K-S-2
Order 'varistor 330vdc 20mm strgt lead - ROV20H331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H331K-S-2-ND.
VARISTOR 390VDC 20MM STRGT LEAD - ROV20H391K-S-2
Order 'varistor 390vdc 20mm strgt lead - ROV20H391K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H391K-S-2-ND.
VARISTOR 430VDC 20MM STRGT LEAD - ROV20H431K-S-2
Order 'varistor 430vdc 20mm strgt lead - ROV20H431K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H431K-S-2-ND.
VARISTOR 470VDC 20MM STRGT LEAD - ROV20H471K-S-2
Order 'varistor 470vdc 20mm strgt lead - ROV20H471K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H471K-S-2-ND.
VARISTOR 510VDC 20MM STRGT LEAD - ROV20H511K-S-2
Order 'varistor 510vdc 20mm strgt lead - ROV20H511K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H511K-S-2-ND.
VARISTOR 560VDC 20MM STRGT LEAD - ROV20H561K-S-2
Order 'varistor 560vdc 20mm strgt lead - ROV20H561K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H561K-S-2-ND.
VARISTOR 360VDC 5MM STRGT LEAD - ROV05H361K-S-2
Order 'varistor 360vdc 5mm strgt lead - ROV05H361K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H361K-S-2-ND.
Send this link via E-Mail
Help With This Screen
