Keywords:





VARISTOR 330VDC 20MM STRGT LEAD - ROV20H331K-S-2

Tv - Varistors, Mov Circuit Protection 10kA 330V Tyco Electronics ROV20H331K-S-2

Digi-Key Part Number ROV20H331K-S-2-ND
Price Break
500
Unit Price
.39900
Extended Price
199.50
Manufacturer Part NumberROV20H331K-S-2
DescriptionVARISTOR 330VDC 20MM STRGT LEAD
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Varistors, Mov Circuit Protection 10kA 330V Tyco Electronics ROV20H331K-S-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Varistors, Mov Circuit Protection 10kA 330V Tyco Electronics ROV20H331K-S-2
Technical/Catalog InformationROV20H331K-S-2
VendorTyco Electronics
CategoryCircuit Protection
Maximum AC Volts210Vrms
Maximum DC Volts275VDC
Current-Surge10kA
Package / CaseDisc 20mm
Varistor Voltage330V
Energy228J
Number of Circuits1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ROV20H331K S 2
ROV20H331KS2

ROV20H331K-S-2 Specification Sheet

Image of VARISTOR 330VDC 20MM STRGT LEAD - ROV20H331K-S-2

VARISTOR 330VDC 20MM STRGT LEAD - ROV20H331K-S-2 (ROV20H331K-S-2-ND)

Related parts Tv - Varistors, Mov Circuit Protection 10kA 330V Tyco Electronics ROV20H331K-S-2
VARISTOR 330VDC 20MM STRGT LEAD - ROV20H331K-S-2
 Order 'varistor 330vdc 20mm strgt lead - ROV20H331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H331K-S-2-ND.
VARISTOR 330VDC 20MM STRGT LEAD - ROV20-331K-S-2
 Order 'varistor 330vdc 20mm strgt lead - ROV20-331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-S-2-ND.
VARISTOR 200VDC 20MM STRGT LEAD - ROV20E201K-S-2
 Order 'varistor 200vdc 20mm strgt lead - ROV20E201K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-S-2-ND.
VARISTOR 200VDC 20MM STRGT LEAD - ROV20H201K-S-2
 Order 'varistor 200vdc 20mm strgt lead - ROV20H201K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H201K-S-2-ND.
VARISTOR 220VDC 20MM STRGT LEAD - ROV20H221K-S-2
 Order 'varistor 220vdc 20mm strgt lead - ROV20H221K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H221K-S-2-ND.
VARISTOR 240VDC 20MM STRGT LEAD - ROV20H241K-S-2
 Order 'varistor 240vdc 20mm strgt lead - ROV20H241K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H241K-S-2-ND.
VARISTOR 270VDC 20MM STRGT LEAD - ROV20H271K-S-2
 Order 'varistor 270vdc 20mm strgt lead - ROV20H271K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H271K-S-2-ND.
VARISTOR 300VDC 20MM STRGT LEAD - ROV20H301K-S-2
 Order 'varistor 300vdc 20mm strgt lead - ROV20H301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H301K-S-2-ND.
VARISTOR 360VDC 20MM STRGT LEAD - ROV20H361K-S-2
 Order 'varistor 360vdc 20mm strgt lead - ROV20H361K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H361K-S-2-ND.
VARISTOR 390VDC 20MM STRGT LEAD - ROV20H391K-S-2
 Order 'varistor 390vdc 20mm strgt lead - ROV20H391K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H391K-S-2-ND.
VARISTOR 430VDC 20MM STRGT LEAD - ROV20H431K-S-2
 Order 'varistor 430vdc 20mm strgt lead - ROV20H431K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H431K-S-2-ND.
VARISTOR 470VDC 20MM STRGT LEAD - ROV20H471K-S-2
 Order 'varistor 470vdc 20mm strgt lead - ROV20H471K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H471K-S-2-ND.
VARISTOR 510VDC 20MM STRGT LEAD - ROV20H511K-S-2
 Order 'varistor 510vdc 20mm strgt lead - ROV20H511K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H511K-S-2-ND.
VARISTOR 560VDC 20MM STRGT LEAD - ROV20H561K-S-2
 Order 'varistor 560vdc 20mm strgt lead - ROV20H561K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H561K-S-2-ND.
VARISTOR 330VDC 5MM STRGT LEAD - ROV05H331K-S-2
 Order 'varistor 330vdc 5mm strgt lead - ROV05H331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H331K-S-2-ND.

Options for Tv - Varistors, Mov Circuit Protection 10kA 330V Tyco Electronics ROV20H331K-S-2
Send this link via E-Mail
Help With This Screen

VARISTOR 330VDC 20MM STRGT LEAD - ROV20H331K-S-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR 330VDC 20MM STRGT LEAD - ROV20-331K-S-2 Next: VARISTOR 330VDC 5MM STRGT LEAD - ROV05-331K-S-2
VARISTOR 330VDC 20MM STRGT LEAD - ROV20H331K-S-2