VARISTOR 22VDC 20MM 20% LEADED - ROV20H220M - Circuit Protection
Tv - Varistors, Mov Circuit Protection 3kA 22V Tyco Electronics ROV20H220M
| Digi-Key Part Number | ROV20H220M-ND |
750 |
.43800 |
Extended Price
328.50 |
| Manufacturer Part Number | ROV20H220M | |||
| Description | VARISTOR 22VDC 20MM 20% LEADED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H220M |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 14Vrms |
| Maximum DC Volts | 18VDC |
| Current-Surge | 3kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 22V |
| Energy | 16J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H220M ROV20H220M |
ROV20H220M Specification Sheet
VARISTOR 22VDC 20MM 20% LEADED - ROV20H220M (ROV20H220M-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 3kA 22V Tyco Electronics ROV20H220MVARISTOR 22VDC 20MM 20% LEADED - ROV20H220M
Order 'varistor 22vdc 20mm 20% leaded - ROV20H220M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H220M-ND.
VARISTOR 27VDC 20MM 20% LEADED - ROV20H270M-2
Order 'varistor 27vdc 20mm 20% leaded - ROV20H270M-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H270M-2-ND.
VARISTOR 22V 20MM STRAIGHT LEAD - ROV20H220M-S
Order 'varistor 22v 20mm straight lead - ROV20H220M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H220M-S-ND.
VARISTOR 22VDC 7MM 20% LEADED - ROV07-220L-2
Order 'varistor 22vdc 7mm 20% leaded - ROV07-220L-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-220L-2-ND.
VARISTOR 22VDC 7MM 20% LEADED - ROV07-220L
Order 'varistor 22vdc 7mm 20% leaded - ROV07-220L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-220L-ND.
VARISTOR 22VDC 20MM LEADED - ROV20-220M-S
Order 'varistor 22vdc 20mm leaded - ROV20-220M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-220M-S-ND.
VARISTOR 27V 20MM STRAIGHT LEAD - ROV20-270M-S
Order 'varistor 27v 20mm straight lead - ROV20-270M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-S-ND.
VARISTOR 27V 20MM STRAIGHT LEAD - ROV20H270M-S
Order 'varistor 27v 20mm straight lead - ROV20H270M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H270M-S-ND.
VARISTOR 100VDC 20MM 10% LEADED - ROV20-101K-2
Order 'varistor 100vdc 20mm 10% leaded - ROV20-101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-2-ND.
VARISTOR 100VDC 20MM STRGT LEAD - ROV20-101K-S
Order 'varistor 100vdc 20mm strgt lead - ROV20-101K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-S-ND.
VARISTOR 120VDC 20MM 10% LEADED - ROV20-121K-2
Order 'varistor 120vdc 20mm 10% leaded - ROV20-121K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-2-ND.
VARISTOR 120VDC 20MM 10% LEADED - ROV20-121K
Order 'varistor 120vdc 20mm 10% leaded - ROV20-121K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-ND.
VARISTOR 150VDC 20MM 10% LEADED - ROV20-151K
Order 'varistor 150vdc 20mm 10% leaded - ROV20-151K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-ND.
VARISTOR 180VDC 20MM 10% LEADED - ROV20-181K
Order 'varistor 180vdc 20mm 10% leaded - ROV20-181K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-ND.
VARISTOR 180VDC 20MM STRGT LEAD - ROV20-181K-S
Order 'varistor 180vdc 20mm strgt lead - ROV20-181K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-S-ND.
Options for Tv - Varistors, Mov Circuit Protection 3kA 22V Tyco Electronics ROV20H220M
Send this link via E-Mail
Help With This Screen
