VARISTOR 220VDC 20MM STRGT LEAD - ROV20E221K-S - Circuit Protection
Tv - Varistors, Mov Circuit Protection 12.5kA 220V Tyco Electronics ROV20E221K-S
| Digi-Key Part Number | ROV20E221K-S-ND |
750 |
.38600 |
Extended Price
289.50 |
| Manufacturer Part Number | ROV20E221K-S | |||
| Description | VARISTOR 220VDC 20MM STRGT LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20E221K-S |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 140Vrms |
| Maximum DC Volts | 180VDC |
| Current-Surge | 12.5kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 220V |
| Energy | 186J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20E221K S ROV20E221KS |
ROV20E221K-S Specification Sheet
VARISTOR 220VDC 20MM STRGT LEAD - ROV20E221K-S (ROV20E221K-S-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 12.5kA 220V Tyco Electronics ROV20E221K-SVARISTOR 220VDC 20MM STRGT LEAD - ROV20E221K-S
Order 'varistor 220vdc 20mm strgt lead - ROV20E221K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-S-ND.
VARISTOR 220VDC 20MM 10% LEADED - ROV20E221K
Order 'varistor 220vdc 20mm 10% leaded - ROV20E221K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-ND.
VARISTOR 220VDC 20MM STRGT LEAD - ROV20-221K-S-2
Order 'varistor 220vdc 20mm strgt lead - ROV20-221K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-221K-S-2-ND.
VARISTOR 220VDC 20MM STRGT LEAD - ROV20H221K-S-2
Order 'varistor 220vdc 20mm strgt lead - ROV20H221K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H221K-S-2-ND.
VARISTOR 100VDC 20MM STRGT LEAD - ROV20-101K-S
Order 'varistor 100vdc 20mm strgt lead - ROV20-101K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-S-ND.
VARISTOR 180VDC 20MM STRGT LEAD - ROV20-181K-S
Order 'varistor 180vdc 20mm strgt lead - ROV20-181K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-S-ND.
VARISTOR 200VDC 20MM STRGT LEAD - ROV20-201K-S-2
Order 'varistor 200vdc 20mm strgt lead - ROV20-201K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-201K-S-2-ND.
VARISTOR 220VDC 20MM 10% LEADED - ROV20-221K-2
Order 'varistor 220vdc 20mm 10% leaded - ROV20-221K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-221K-2-ND.
VARISTOR 220VDC 20MM 10% LEADED - ROV20-221K
Order 'varistor 220vdc 20mm 10% leaded - ROV20-221K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-221K-ND.
VARISTOR 240VDC 20MM STRGT LEAD - ROV20-241K-S-2
Order 'varistor 240vdc 20mm strgt lead - ROV20-241K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-241K-S-2-ND.
VARISTOR 270VDC 20MM STRGT LEAD - ROV20-271K-S-2
Order 'varistor 270vdc 20mm strgt lead - ROV20-271K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-271K-S-2-ND.
VARISTOR 300VDC 20MM STRGT LEAD - ROV20-301K-S-2
Order 'varistor 300vdc 20mm strgt lead - ROV20-301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-S-2-ND.
VARISTOR 33VDC 20MM STRGT LEAD - ROV20-330M-S-2
Order 'varistor 33vdc 20mm strgt lead - ROV20-330M-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-330M-S-2-ND.
VARISTOR 33VDC 20MM STRGT LEAD - ROV20-330M-S
Order 'varistor 33vdc 20mm strgt lead - ROV20-330M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-330M-S-ND.
VARISTOR 330VDC 20MM STRGT LEAD - ROV20-331K-S-2
Order 'varistor 330vdc 20mm strgt lead - ROV20-331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-S-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 12.5kA 220V Tyco Electronics ROV20E221K-S
Send this link via E-Mail
Help With This Screen
