CAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D - Capacitors
33pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H330JA01D
| Digi-Key Part Number | 490-1415-6-ND |
10 100 500 1000 |
.02600 .01560 .00900 .00624 |
Extended Price
0.26 1.56 4.50 6.24 |
| Manufacturer Part Number | GRM1885C1H330JA01D | |||
| Description | CAP CER 33PF 50V 5% C0G 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1885C1H330JA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1885C1H330JA01D GRM1885C1H330JA01D 490 1415 6 ND 49014156ND 490-1415-6 |
GRM1885C1H330JA01D Specification Sheet
CAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D (490-1415-6-ND) - Capacitors
Related parts 33pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H330JA01DCAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GRM1885C1H330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1415-1-ND.
CAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GRM1885C1H330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1415-2-ND.
CAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GRM1885C1H330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1415-6-ND.
CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GQM1885C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3577-1-ND.
CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GQM1885C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3577-2-ND.
CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GQM1885C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3577-6-ND.
CAP CER 33PF 50V 5% C0G 0805 - GQM2195C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0805 - GQM2195C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3610-1-ND.
CAP CER 33PF 50V 5% C0G 0805 - GQM2195C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0805 - GQM2195C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3610-2-ND.
CAP CER 33PF 50V 5% C0G 0805 - GQM2195C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0805 - GQM2195C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3610-6-ND.
CAP CER 33PF 100V 5% C0G 0603 - GRM1885C2A330JA01D
Order 'cap cer 33pf 100v 5% c0g 0603 - GRM1885C2A330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1339-1-ND.
CAP CER 33PF 100V 5% C0G 0603 - GRM1885C2A330JA01D
Order 'cap cer 33pf 100v 5% c0g 0603 - GRM1885C2A330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1339-2-ND.
CAP CER 33PF 100V 5% C0G 0603 - GRM1885C2A330JA01D
Order 'cap cer 33pf 100v 5% c0g 0603 - GRM1885C2A330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1339-6-ND.
CAP CER 10PF 50V 5% C0G 0603 - GRM1885C1H100JA01D
Order 'cap cer 10pf 50v 5% c0g 0603 - GRM1885C1H100JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1403-1-ND.
CAP CER 10PF 50V 5% C0G 0603 - GRM1885C1H100JA01D
Order 'cap cer 10pf 50v 5% c0g 0603 - GRM1885C1H100JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1403-2-ND.
CAP CER 10PF 50V 5% C0G 0603 - GRM1885C1H100JA01D
Order 'cap cer 10pf 50v 5% c0g 0603 - GRM1885C1H100JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1403-6-ND.
Options for 33pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H330JA01D
Send this link via E-Mail
Help With This Screen
