CAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D - Capacitors
| Digi-Key Part Number | 490-1415-2-ND |
4000 12000 24000 |
.00400 .00300 .00300 |
Extended Price
16.00 36.00 72.00 |
| Manufacturer Part Number | GRM1885C1H330JA01D | |||
| Description | CAP CER 33PF 50V 5% C0G 0603 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1885C1H330JA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1885C1H330JA01D GRM1885C1H330JA01D 490 1415 2 ND 49014152ND 490-1415-2 |
GRM1885C1H330JA01D Specification Sheet
CAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D (490-1415-2-ND) - Capacitors
Related parts Capacitors :CAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GRM1885C1H330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1415-1-ND.
CAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GRM1885C1H330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1415-2-ND.
CAP CER 33PF 50V 5% C0G 0603 - GRM1885C1H330JA01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GRM1885C1H330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1415-6-ND.
CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GQM1885C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3577-1-ND.
CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GQM1885C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3577-2-ND.
CAP CER 33PF 50V 5% C0G 0805 - GQM2195C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0805 - GQM2195C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3610-1-ND.
CAP CER 33PF 50V 5% C0G 0805 - GQM2195C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0805 - GQM2195C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3610-2-ND.
CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0603 - GQM1885C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3577-6-ND.
CAP CER 33PF 50V 5% C0G 0805 - GQM2195C1H330JB01D
Order 'cap cer 33pf 50v 5% c0g 0805 - GQM2195C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3610-6-ND.
CAP CER 33PF 50V C0G 0402 - GRM1555C1H330JZ01D
Order 'cap cer 33pf 50v c0g 0402 - GRM1555C1H330JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3220-1-ND.
CAP CER 33PF 50V C0G 0402 - GRM1555C1H330JZ01D
Order 'cap cer 33pf 50v c0g 0402 - GRM1555C1H330JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3220-2-ND.
CAP CER 33PF 50V C0G RADIAL - RPE5C1H330J2P1Z03B
Order 'cap cer 33pf 50v c0g radial - RPE5C1H330J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3725-ND.
CAP CER 33PF 50V C0G RADIAL - RPE5C1H330J2K1Z03B
Order 'cap cer 33pf 50v c0g radial - RPE5C1H330J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3726-ND.
CAP CER 33PF 50V C0G 0402 - GCM1555C1H330JZ13D
Order 'cap cer 33pf 50v c0g 0402 - GCM1555C1H330JZ13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4923-1-ND.
CAP CER 33PF 50V C0G 0402 - GCM1555C1H330JZ13D
Order 'cap cer 33pf 50v c0g 0402 - GCM1555C1H330JZ13D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4923-2-ND.
Send this link via E-Mail
Help With This Screen
